Part Details for MC14562BALD by Motorola Semiconductor Products
Overview of MC14562BALD by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC14562BALD
MC14562BALD CAD Models
MC14562BALD Part Data Attributes
|
MC14562BALD
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC14562BALD
Motorola Semiconductor Products
Serial In Serial Out, 4000/14000/40000 Series, 128-Bit, Right Direction, True Output, CMOS, CDIP14, 632-08
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUTS ALSO AVAILABLE AT 16TH, 32ND, 48TH, 64TH, 80TH, 96TH AND 112TH STAGE OF THE SHIFT REGISTER | |
Count Direction | RIGHT | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | SERIAL IN SERIAL OUT | |
Number of Bits | 128 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 1200 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 1.1 MHz |
Alternate Parts for MC14562BALD
This table gives cross-reference parts and alternative options found for MC14562BALD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14562BALD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14562BCP | 4000/14000/40000 SERIES, 128-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP14, PLASTIC, DIP-14 | onsemi | MC14562BALD vs MC14562BCP |
MC14562BCP | 4000/14000/40000 SERIES, 128-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | MC14562BALD vs MC14562BCP |
MC14562BCL | 4000/14000/40000 SERIES, 128-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | MC14562BALD vs MC14562BCL |
MC14562BCLDS | 4000/14000/40000 SERIES, 128-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP14, 632-08 | Motorola Mobility LLC | MC14562BALD vs MC14562BCLDS |
MC14562BCPDS | 4000/14000/40000 SERIES, 128-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP14, 646-06 | Motorola Mobility LLC | MC14562BALD vs MC14562BCPDS |
MC14562BCLD | 4000/14000/40000 SERIES, 128-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP14, 632-08 | Motorola Mobility LLC | MC14562BALD vs MC14562BCLD |
MC14562BCPD | Serial In Serial Out, 4000/14000/40000 Series, 128-Bit, Right Direction, True Output, CMOS, PDIP14, 646-06 | Motorola Semiconductor Products | MC14562BALD vs MC14562BCPD |
MC14562BAL | Serial In Serial Out, 4000/14000/40000 Series, 128-Bit, Right Direction, True Output, CMOS, CDIP14, 632-08 | Motorola Semiconductor Products | MC14562BALD vs MC14562BAL |
MC14562BALD | 4000/14000/40000 SERIES, 128-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP14, 632-08 | Motorola Mobility LLC | MC14562BALD vs MC14562BALD |
MC14562BCPG | 4000/14000/40000 SERIES, 128-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP14, PLASTIC, DIP-14 | onsemi | MC14562BALD vs MC14562BCPG |