Part Details for MC14561BCP by Motorola Semiconductor Products
Overview of MC14561BCP by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Automotive
Price & Stock for MC14561BCP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6 |
|
RFQ |
Part Details for MC14561BCP
MC14561BCP CAD Models
MC14561BCP Part Data Attributes
|
MC14561BCP
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC14561BCP
Motorola Semiconductor Products
Encoder, 4000/14000/40000 Series, 4-Bit, CMOS, PDIP14, PLASTIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 9'S COMPLEMENTER; STROBED OUTPUTS | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 18.86 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | ENCODER | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 1000 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC14561BCP
This table gives cross-reference parts and alternative options found for MC14561BCP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14561BCP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14561BCLD | Encoder, 4000/14000/40000 Series, 4-Bit, CMOS, CDIP14, 632-08 | Motorola Semiconductor Products | MC14561BCP vs MC14561BCLD |
MC14561BCP | 4000/14000/40000 SERIES, 4-BIT ENCODER, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | MC14561BCP vs MC14561BCP |
MC14561BALDS | Encoder, 4000/14000/40000 Series, 4-Bit, CMOS, CDIP14, 632-08 | Motorola Semiconductor Products | MC14561BCP vs MC14561BALDS |
MC14561BCL | Encoder, 4000/14000/40000 Series, 4-Bit, CMOS, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | MC14561BCP vs MC14561BCL |
MC14561BALD | 4000/14000/40000 SERIES, 4-BIT ENCODER, CDIP14, 632-08 | Motorola Mobility LLC | MC14561BCP vs MC14561BALD |
MC14561BALDS | 4000/14000/40000 SERIES, 4-BIT ENCODER, CDIP14, 632-08 | Motorola Mobility LLC | MC14561BCP vs MC14561BALDS |