Logic
MC14559BDWR2G
onsemi
Description: Successive Approximation Register, SO-16 WB, 1000-REEL

Overview of MC14559BDWR2G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Space Technology Computing and Data Storage Aerospace and Defense Automotive

Price & Stock for MC14559BDWR2G by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 73AK4348
Newark Succ Approx Registers, -55 To 125Deg C |Onsemi MC14559BDWR2G Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $7.2600
  • 100 $6.7700
  • 250 $5.6900
  • 500 $5.5100
$5.5100 / $7.2600 Buy Now
DISTI # MC14559BDWR2G
Avnet Americas Successive Approximation Register Single 8-CH CMOS 16-Pin SOIC W T/R - Tape and Reel (Alt: MC14559BDWR2G) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 21753 Partner Stock
  • 60 $6.2160
  • 70 $6.0480
  • 130 $5.8800
  • 300 $5.7120
  • 600 $5.5440
  • 3,000 $5.3760
  • 6,000 $5.2080
$5.2080 / $6.2160 Buy Now
Rochester Electronics Successive Aprox Register, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 21753
  • 1 $6.1300
  • 25 $6.0000
  • 100 $5.7600
  • 500 $5.5100
  • 1,000 $5.2100
$5.2100 / $6.1300 Buy Now

CAD Models for MC14559BDWR2G by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MC14559BDWR2G by onsemi

MC14559BDWR2G
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
ONSEMI
Part Package Code
SO-16 WB
Package Description
SOIC-16
Pin Count
16
Manufacturer Package Code
751G-03
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Additional Feature
SERIAL OUTPUT, ALL CONTROL INPUTS POSITIVE-EDGE TRIGGERED
Family
4000/14000/40000
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
10.3 mm
Logic IC Type
LOGIC CIRCUIT
Max Frequency@Nom-Sup
800000 Hz
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. MC14559BDWR2G
    onsemi
    Successive Approximation Register, SO-16 WB, 1000-REEL
    VS

Related Parts for MC14559BDWR2G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC14559BDWR2G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC14559BDWR2G by onsemi

  • Please alert me when MC14559BDWR2G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC14559BDWR2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC14559BDWR2G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC14559BDWR2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC14559BDWR2G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC14559BDWR2G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: