Part Details for MC14549BCL by Motorola Mobility LLC
Overview of MC14549BCL by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Financial Technology (Fintech)
Transportation and Logistics
Telecommunications
Communication and Networking
Part Details for MC14549BCL
MC14549BCL CAD Models
MC14549BCL Part Data Attributes
|
MC14549BCL
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC14549BCL
Motorola Mobility LLC
SPECIALTY LOGIC CIRCUIT, CDIP16, CERAMIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Logic IC Type | LOGIC CIRCUIT | |
Max Frequency@Nom-Sup | 800000 Hz | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC14549BCL
This table gives cross-reference parts and alternative options found for MC14549BCL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14549BCL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14549BCP | SPECIALTY LOGIC CIRCUIT, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | MC14549BCL vs MC14549BCP |
MC14549BCPD | SPECIALTY LOGIC CIRCUIT, CDIP16, 620-09 | Motorola Mobility LLC | MC14549BCL vs MC14549BCPD |