MC14547BAL
Description: Seven Segment Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP16, 620-09

Overview of MC14547BAL by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Financial Technology (Fintech) Transportation and Logistics Electronic Manufacturing Telecommunications Communication and Networking

CAD Models for MC14547BAL by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC14547BAL by Motorola Semiconductor Products

MC14547BAL
Motorola Semiconductor Products
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
DIP, DIP18,.3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
4000/14000/40000
Input Conditioning
STANDARD
JESD-30 Code
R-GDIP-T16
JESD-609 Code
e0
Length
19.3 mm
Load Capacitance (CL)
50 pF
Logic IC Type
SEVEN SEGMENT DECODER/DRIVER
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP18,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
1500 ns
Qualification Status
Not Qualified
Seated Height-Max
4.19 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. MC14547BAL
    Motorola Semiconductor Products
    Seven Segment Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP16, 620-09
    VS

Alternate Parts for MC14547BAL

This table gives cross-reference parts and alternative options found for MC14547BAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14547BAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC14547BCLD 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP16, 620-09 Motorola Mobility LLC MC14547BAL vs MC14547BCLD
MC14547BCLDS 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP16, 620-09 Motorola Mobility LLC MC14547BAL vs MC14547BCLDS
MC14547BCLD Seven Segment Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP16, 620-09 Motorola Semiconductor Products MC14547BAL vs MC14547BCLD
MC14547BALD 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP16, 620-09 Motorola Mobility LLC MC14547BAL vs MC14547BALD
MC14547BCL Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP16, CERAMIC, DIP-16 Motorola Semiconductor Products MC14547BAL vs MC14547BCL
MC14547BCP 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 Motorola Mobility LLC MC14547BAL vs MC14547BCP
Part Number Description Manufacturer Compare
SN74LS137ND LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, 648-08 Motorola Mobility LLC MC14547BAL vs SN74LS137ND
7448F TTL/H/L SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP16 Philips Semiconductors MC14547BAL vs 7448F
CD74HCT237F/3 Decoder/Driver, HCT Series, True Output, CMOS, CDIP16 Harris Semiconductor MC14547BAL vs CD74HCT237F/3
5962R9654601QEA Decoder/Driver, AC Series, Inverted Output, CMOS, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 Cobham Semiconductor Solutions MC14547BAL vs 5962R9654601QEA
54QHST139CS Decoder/Driver, HST/T Series, Inverted Output, CMOS, CDIP16 Dynex Semiconductor MC14547BAL vs 54QHST139CS
54QHSC138CS Decoder/Driver, HSC Series, Inverted Output, CMOS, CDIP16 Dynex Semiconductor MC14547BAL vs 54QHSC138CS
CD74AC139EX Decoder/Driver, AC Series, Inverted Output, CMOS, PDIP16, Ge Solid State MC14547BAL vs CD74AC139EX
MC14558BCLDS 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP16, 620-09 Motorola Mobility LLC MC14547BAL vs MC14558BCLDS
SN5446AJ Seven Segment Decoder/Driver, TTL/H/L Series, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16 Rochester Electronics LLC MC14547BAL vs SN5446AJ
MC74AC139NG AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 onsemi MC14547BAL vs MC74AC139NG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC14547BAL by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC14547BAL by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of MC14547BAL would you like to use for your alert(s)?
  • Please alert me when MC14547BAL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC14547BAL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC14547BAL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC14547BAL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC14547BAL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC14547BAL by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: