Microcontrollers and Processors
MC14541BDR2
Description: 0 TIMER(S), PROGRAMMABLE TIMER, PDSO16, SOIC-16

Overview of MC14541BDR2 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Aerospace and Defense Automotive

CAD Models for MC14541BDR2 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC14541BDR2 by Motorola Mobility LLC

MC14541BDR2
Motorola Mobility LLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
16
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Clock Frequency-Max
3 MHz
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Length
9.9 mm
Number of Terminals
16
Number of Timers
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max
18 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
uPs/uCs/Peripheral ICs Type
TIMER, PROGRAMMABLE
Want to compare parts?
  1. MC14541BDR2
    Motorola Mobility LLC
    0 TIMER(S), PROGRAMMABLE TIMER, PDSO16, SOIC-16
    VS

Alternate Parts for MC14541BDR2

This table gives cross-reference parts and alternative options found for MC14541BDR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14541BDR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HEF4541BT Programmable Timer, 1 Timer(s), PDSO14 Nexperia MC14541BDR2 vs HEF4541BT
HEF4541BT/T3 IC 1 TIMER(S), PROGRAMMABLE TIMER, PDSO14, PLASTIC, SO-14, Timer or RTC NXP Semiconductors MC14541BDR2 vs HEF4541BT/T3
MC14541BDR2G Programmable Timer Oscillator, SOIC-14 NB, 2500-REEL onsemi MC14541BDR2 vs MC14541BDR2G
HEF4541BT,518 HEF4541B - Programmable timer@en-us SOIC 14-Pin Nexperia MC14541BDR2 vs HEF4541BT,518
MC14541BD 1 TIMER(S), PROGRAMMABLE TIMER, PDSO14, PLASTIC, SOIC-14 onsemi MC14541BDR2 vs MC14541BD
MC14541BDR2 1 TIMER(S), PROGRAMMABLE TIMER, PDSO14, PLASTIC, SOIC-14 onsemi MC14541BDR2 vs MC14541BDR2
Part Number Description Manufacturer Compare
HEF4541BT,518 HEF4541B - Programmable timer@en-us SOIC 14-Pin Nexperia MC14541BDR2 vs HEF4541BT,518
HEF4541BT/T3 IC 1 TIMER(S), PROGRAMMABLE TIMER, PDSO14, PLASTIC, SO-14, Timer or RTC NXP Semiconductors MC14541BDR2 vs HEF4541BT/T3
MC14541BD 1 TIMER(S), PROGRAMMABLE TIMER, PDSO14, PLASTIC, SOIC-14 onsemi MC14541BDR2 vs MC14541BD
MC14541BDR2 1 TIMER(S), PROGRAMMABLE TIMER, PDSO14, PLASTIC, SOIC-14 onsemi MC14541BDR2 vs MC14541BDR2
MC14541BFR2 1 TIMER(S), PROGRAMMABLE TIMER, PDSO14, EIAJ, PLASTIC, SOIC-14 onsemi MC14541BDR2 vs MC14541BFR2
HEF4541BT Programmable Timer, 1 Timer(s), PDSO14 Nexperia MC14541BDR2 vs HEF4541BT
MC14541BDR2G Programmable Timer Oscillator, SOIC-14 NB, 2500-REEL onsemi MC14541BDR2 vs MC14541BDR2G

Related Parts for MC14541BDR2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC14541BDR2 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC14541BDR2 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MC14541BDR2 would you like to use for your alert(s)?
  • Please alert me when MC14541BDR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC14541BDR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC14541BDR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC14541BDR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC14541BDR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC14541BDR2 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: