Microcontrollers and Processors
MC14541BCP
Description: 1 TIMER(S), PROGRAMMABLE TIMER, PDIP14, PLASTIC, DIP-14

Overview of MC14541BCP by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Aerospace and Defense Automotive

Price & Stock for MC14541BCP by onsemi

Part # Manufacturer Description Stock Price Buy
Quest Components Timer Circuit, 14 Pin, Plastic, DIP 216
  • 1 $2.1720
  • 56 $1.1946
  • 127 $1.0860
$1.0860 / $2.1720 Buy Now
Win Source Electronics IC OSC PROG TIMER 3MHZ 14DIP 33100
  • 23 $2.1830
  • 56 $1.7920
  • 87 $1.7360
  • 120 $1.6800
  • 154 $1.6240
  • 207 $1.4560
$1.4560 / $2.1830 Buy Now

CAD Models for MC14541BCP by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MC14541BCP by onsemi

MC14541BCP
onsemi
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
DIP
Package Description
PLASTIC, DIP-14
Pin Count
14
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
onsemi
Clock Frequency-Max
3 MHz
JESD-30 Code
R-PDIP-T14
JESD-609 Code
e0
Length
18.86 mm
Number of Terminals
14
Number of Timers
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
4.69 mm
Supply Voltage-Max
18 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn80Pb20)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.62 mm
uPs/uCs/Peripheral ICs Type
TIMER, PROGRAMMABLE
Want to compare parts?
  1. MC14541BCP
    onsemi
    1 TIMER(S), PROGRAMMABLE TIMER, PDIP14, PLASTIC, DIP-14
    VS

Alternate Parts for MC14541BCP

This table gives cross-reference parts and alternative options found for MC14541BCP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14541BCP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC14541BCP Programmable Timer, 1 Timer(s), CMOS, PDIP14, PLASTIC, DIP-14 Rochester Electronics LLC MC14541BCP vs MC14541BCP
Part Number Description Manufacturer Compare
MC14541BCP Programmable Timer, 1 Timer(s), CMOS, PDIP14, PLASTIC, DIP-14 Rochester Electronics LLC MC14541BCP vs MC14541BCP

Related Parts for MC14541BCP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC14541BCP by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC14541BCP by onsemi

Select Manufacturer
Which Manufacturer of MC14541BCP would you like to use for your alert(s)?
  • Please alert me when MC14541BCP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC14541BCP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC14541BCP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC14541BCP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC14541BCP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC14541BCP by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: