Part Details for MC14539BCL by Motorola Semiconductor Products
Overview of MC14539BCL by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC14539BCL
MC14539BCL CAD Models
MC14539BCL Part Data Attributes
|
MC14539BCL
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC14539BCL
Motorola Semiconductor Products
Multiplexer, 4000/14000/40000 Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDIP16, CERAMIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 490 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC14539BCL
This table gives cross-reference parts and alternative options found for MC14539BCL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14539BCL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14539BCPDS | Multiplexer, 4000/14000/40000 Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDIP16, 648-06 | Motorola Semiconductor Products | MC14539BCL vs MC14539BCPDS |
MC14539BCPD | Multiplexer, 4000/14000/40000 Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDIP16, 648-08 | Motorola Semiconductor Products | MC14539BCL vs MC14539BCPD |
MC14539BCLD | 4000/14000/40000 SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, 620-09 | Motorola Mobility LLC | MC14539BCL vs MC14539BCLD |
MC14539BAL | Multiplexer, 4000/14000/40000 Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDIP16, 620-09 | Motorola Semiconductor Products | MC14539BCL vs MC14539BAL |