Part Details for MC14527BDW by Motorola Semiconductor Products
Overview of MC14527BDW by Motorola Semiconductor Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC14527BDW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 118 |
|
RFQ | ||
|
Quest Components | 94 |
|
$3.4447 / $5.5860 | Buy Now |
Part Details for MC14527BDW
MC14527BDW CAD Models
MC14527BDW Part Data Attributes
|
MC14527BDW
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC14527BDW
Motorola Semiconductor Products
Decade Counter, 4000/14000/40000 Series, Synchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, PLASTIC, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SOP, SOP16,.4 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BCD RATE MULTIPLIER; TCO OUTPUT; COUNT ENABLE, INHIBIT AND CASCADE INPUTS; COMPLEMENTARY OUTPUTS | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | DECADE COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 400 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.5 mm | |
fmax-Min | 1.2 MHz |
Alternate Parts for MC14527BDW
This table gives cross-reference parts and alternative options found for MC14527BDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14527BDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4527BTD | IC 4000/14000/40000 SERIES, SYN NEGATIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDSO16, PLASTIC, SOT-108, SO-14, Counter | NXP Semiconductors | MC14527BDW vs HEF4527BTD |
MC14527BDWR2 | 4000/14000/40000 SERIES, SYN NEGATIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDSO16, SOIC-16 | Motorola Mobility LLC | MC14527BDW vs MC14527BDWR2 |
MC14527BDWR2 | Decade Counter, 4000/14000/40000 Series, Synchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, SOIC-16 | Motorola Semiconductor Products | MC14527BDW vs MC14527BDWR2 |
CD4527BNSR | CMOS BCD Rate Multiplier 16-SO -55 to 125 | Texas Instruments | MC14527BDW vs CD4527BNSR |
HEF4527BTD-T | IC 4000/14000/40000 SERIES, SYN NEGATIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDSO16, PLASTIC, SOT-108, SO-14, Counter | NXP Semiconductors | MC14527BDW vs HEF4527BTD-T |
CD4527BNSRE4 | 4000/14000/40000 SERIES, SYN NEGATIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDSO16, GREEN, PLASTIC, SOP-16 | Texas Instruments | MC14527BDW vs CD4527BNSRE4 |
CD4527BNSRG4 | CMOS BCD Rate Multiplier 16-SO -55 to 125 | Texas Instruments | MC14527BDW vs CD4527BNSRG4 |