Part Details for MC14497P by Motorola Mobility LLC
Overview of MC14497P by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Part Details for MC14497P
MC14497P CAD Models
MC14497P Part Data Attributes:
|
MC14497P
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC14497P
Motorola Mobility LLC
INFRARED, TRANSMITTER IC, PDIP18, PLASTIC, DIP-18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP18,.3 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | REMOTE CONTROL TRANSMITTER IC | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Length | 22.73 mm | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmission Media | INFRARED; RF | |
Width | 7.62 mm |
Alternate Parts for MC14497P
This table gives cross-reference parts and alternative options found for MC14497P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14497P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTE1757 | Receiver IC, PDIP18, DIP-18 | NTE Electronics Inc | MC14497P vs NTE1757 |
AY500/P | INFRARED, TRANSMITTER IC, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Microchip Technology Inc | MC14497P vs AY500/P |
MC14497P | Transmitter IC, Infrared, CMOS, PDIP18, PLASTIC, DIP-18 | Motorola Semiconductor Products | MC14497P vs MC14497P |
UT912E-D18-T | Transmitter/Receiver IC, Infrared, CMOS, PDIP18, DIP-18 | Unisonic Technologies Co Ltd | MC14497P vs UT912E-D18-T |