Part Details for MC144110DW by Freescale Semiconductor
Overview of MC144110DW by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for MC144110DW
MC144110DW CAD Models
MC144110DW Part Data Attributes
|
MC144110DW
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC144110DW
Freescale Semiconductor
IC,D/A CONVERTER,HEX,6-BIT,CMOS,SOP,20PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | SOG-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MC144110DW
This table gives cross-reference parts and alternative options found for MC144110DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC144110DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC144110DWR2 | IC,D/A CONVERTER,HEX,6-BIT,CMOS,SOP,20PIN | Freescale Semiconductor | MC144110DW vs MC144110DWR2 |
MLE144110-6P | D/A Converter, 1 Func, Serial Input Loading, PDSO20, LEAD FREE, SOG-20 | Lansdale Semiconductor Inc | MC144110DW vs MLE144110-6P |
MC144110DWR2 | SERIAL INPUT LOADING, 6-BIT DAC, PDSO20, SOG-20 | Motorola Mobility LLC | MC144110DW vs MC144110DWR2 |