Logic
MC14175BDR2
Description: 4000/14000/40000 SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, SOIC-16

Overview of MC14175BDR2 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

Price & Stock for MC14175BDR2 by onsemi

Part # Manufacturer Description Stock Price Buy
Quest Components Flip Flop, Quad, D Type, 16 Pin, Plastic, SOP 1852
  • 1 $0.8000
  • 126 $0.4000
  • 501 $0.3200
$0.3200 / $0.8000 Buy Now
Quest Components Flip Flop, Quad, D Type, 16 Pin, Plastic, SOP 1810
  • 1 $2.0840
  • 624 $0.8597
  • 1,164 $0.7815
$0.7815 / $2.0840 Buy Now

CAD Models for MC14175BDR2 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC14175BDR2 by onsemi

MC14175BDR2
onsemi
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
SOIC
Package Description
SOP, SOP16,.25
Pin Count
16
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Family
4000/14000/40000
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Length
9.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
D FLIP-FLOP
Max Frequency@Nom-Sup
2000000 Hz
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
235
Propagation Delay (tpd)
400 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
3.9 mm
fmax-Min
6.5 MHz
Want to compare parts?
  1. MC14175BDR2
    onsemi
    4000/14000/40000 SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, SOIC-16
    VS

Alternate Parts for MC14175BDR2

This table gives cross-reference parts and alternative options found for MC14175BDR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14175BDR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC14175BD 4000/14000/40000 SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, SOIC-16 Motorola Mobility LLC MC14175BDR2 vs MC14175BD
MC14175BDG Quad D-Type Flip-Flop, SOIC 16 LEAD, 48-TUBE onsemi MC14175BDR2 vs MC14175BDG
MC14175BD 4000/14000/40000 SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, SOIC-16 onsemi MC14175BDR2 vs MC14175BD
MC14175BDR2G Quad D-Type Flip-Flop, SOIC 16 LEAD, 2500-REEL onsemi MC14175BDR2 vs MC14175BDR2G
Part Number Description Manufacturer Compare
5962R9660501VXC D Flip-Flop, 4000/14000/40000 Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, CDFP16 Renesas Electronics Corporation MC14175BDR2 vs 5962R9660501VXC
CD40175BPWR CMOS Quad D-Type Flip-Flop 16-TSSOP -55 to 125 Texas Instruments MC14175BDR2 vs CD40175BPWR
TC40174BF IC 4000/14000/40000 SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, FF/Latch Toshiba America Electronic Components MC14175BDR2 vs TC40174BF
HD3-6431-9 D Latch, CMOS Series, 1-Func, High Level Triggered, 6-Bit, True Output, CMOS, PDIP16 Harris Semiconductor MC14175BDR2 vs HD3-6431-9
CD40175BKMSH D Flip-Flop, 4000/14000/40000 Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, CDFP16 Harris Semiconductor MC14175BDR2 vs CD40175BKMSH
MM74C73N J-K Flip-Flop, CMOS Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 Fairchild Semiconductor Corporation MC14175BDR2 vs MM74C73N
MC14175BCLDS 4000/14000/40000 SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, 620-09 Motorola Mobility LLC MC14175BDR2 vs MC14175BCLDS
HEF40175BTD-T 4000/14000/40000 SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SO-16 NXP Semiconductors MC14175BDR2 vs HEF40175BTD-T
CD40174BCM D Flip-Flop, 4000/14000/40000 Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation MC14175BDR2 vs CD40174BCM
MM74C74N D Flip-Flop, CMOS Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 Fairchild Semiconductor Corporation MC14175BDR2 vs MM74C74N

Related Parts for MC14175BDR2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC14175BDR2 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC14175BDR2 by onsemi

  • Please alert me when MC14175BDR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC14175BDR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC14175BDR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC14175BDR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC14175BDR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC14175BDR2 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: