-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hex Inverter with Schmitt Trigger Input, SOIC-14 NB, 55-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J5483
|
Newark | Hex Inverter, Schmitt Trigger Soic-14, Logic Function:Inverter, No. Of Elements:Hex, No. Of Inputs:1Inputs, No. Of Pins:14Pins, Logic Case Style:Soic, Product Range:4106, Logic Ic Family:4000B, Supply Voltage Min:3V, Msl:- Rohs Compliant: Yes |Onsemi MC14106BDG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 487 |
|
$0.3030 / $0.5840 | Buy Now |
DISTI #
87K3208
|
Newark | 4000 Cmos, Smd, 4106, Soic14, 15V, Logic Family/Base Number:Mc14106, Logic Type:Inverter Schmitt Trigger, Output Current:8.8Ma, No. Of Inputs:1, Supply Voltage Min:3V, Supply Voltage Max:18V, Logic Case Style:Soic, No. Of Rohs Compliant: Yes |Onsemi MC14106BDG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3230 / $0.6040 | Buy Now |
DISTI #
81AC9030
|
Newark | Log Cmos Schmitt Trg Hex Rohs Compliant: Yes |Onsemi MC14106BDG Min Qty: 55 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2140 / $0.4430 | Buy Now |
DISTI #
MC14106BDGOS-ND
|
DigiKey | IC INVERT SCHMITT 6CH 1IN 14SOIC Min Qty: 1 Lead time: 9 Weeks Container: Tube |
1541 In Stock |
|
$0.2816 / $1.2100 | Buy Now |
DISTI #
71J5483
|
Avnet Americas | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC Rail - Bulk (Alt: 71J5483) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 4 Days Container: Bulk | 487 Partner Stock |
|
$0.3700 / $0.6150 | Buy Now |
DISTI #
MC14106BDG
|
Avnet Americas | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC Rail - Rail/Tube (Alt: MC14106BDG) RoHS: Compliant Min Qty: 4015 Package Multiple: 55 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$0.1562 / $0.1865 | Buy Now |
DISTI #
863-MC14106BDG
|
Mouser Electronics | Inverters 3-18V CMOS Hex Schmitt Trigger RoHS: Compliant | 11050 |
|
$0.2530 / $0.7400 | Buy Now |
|
Future Electronics | MC14106B Series 3 to 18 Vdc CMOS Hex Schmitt Trigger - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 4840 Package Multiple: 55 Lead time: 9 Weeks Container: Tube | 0Tube |
|
$0.2500 / $0.3000 | Buy Now |
|
Future Electronics | MC14106B Series 3 to 18 Vdc CMOS Hex Schmitt Trigger - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 4840 Package Multiple: 55 Lead time: 9 Weeks Container: Tube | 0Tube |
|
$0.2500 / $0.3000 | Buy Now |
|
Future Electronics | MC14106B Series 3 to 18 Vdc CMOS Hex Schmitt Trigger - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 4840 Package Multiple: 55 Lead time: 9 Weeks Container: Tube | 0Tube |
|
$0.2500 / $0.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC14106BDG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14106BDG
onsemi
Hex Inverter with Schmitt Trigger Input, SOIC-14 NB, 55-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 11 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 250 ns | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC14106BDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14106BDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCF40106BM1 | Hex Schmitt Trigger | STMicroelectronics | MC14106BDG vs HCF40106BM1 |
CD40106BM96G4 | 6-ch, 3-V to 18-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125 | Texas Instruments | MC14106BDG vs CD40106BM96G4 |
CD40106BMT | 6-ch, 3-V to 18-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125 | Texas Instruments | MC14106BDG vs CD40106BMT |
CD40106BM | 6-ch, 3-V to 18-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125 | Texas Instruments | MC14106BDG vs CD40106BM |
CD40106BM96E4 | 6-ch, 3-V to 18-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125 | Texas Instruments | MC14106BDG vs CD40106BM96E4 |
MC14106BDR2G | Hex Inverter with Schmitt Trigger Input, SOIC-14 NB, 2500-REEL | onsemi | MC14106BDG vs MC14106BDR2G |
MC14106BD | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 | onsemi | MC14106BDG vs MC14106BD |
HCF40106M013TR | Hex Schmitt Trigger | STMicroelectronics | MC14106BDG vs HCF40106M013TR |
CD40106BM96 | 6-ch, 3-V to 18-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125 | Texas Instruments | MC14106BDG vs CD40106BM96 |