Part Details for MC1408L8 by National Semiconductor Corporation
Overview of MC1408L8 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MC1408L8
MC1408L8 CAD Models
MC1408L8 Part Data Attributes
|
MC1408L8
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MC1408L8
National Semiconductor Corporation
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.15us Settling Time, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CERAMIC, DIP-16 | |
Reach Compliance Code | unknown | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.43 mm | |
Linearity Error-Max (EL) | 0.19% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Settling Time-Nom (tstl) | 0.15 µs | |
Supply Current-Max | 22 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC1408L8
This table gives cross-reference parts and alternative options found for MC1408L8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1408L8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC0808LCJ/A+ | IC,D/A CONVERTER,SINGLE,8-BIT,BIPOLAR,DIP,16PIN | National Semiconductor Corporation | MC1408L8 vs DAC0808LCJ/A+ |
DAC0808LCN/A+ | IC,D/A CONVERTER,SINGLE,8-BIT,BIPOLAR,DIP,16PIN | Texas Instruments | MC1408L8 vs DAC0808LCN/A+ |
DAC0808LCJ | PARALLEL, 8 BITS INPUT LOADING, 0.15us SETTLING TIME, 8-BIT DAC, CDIP16, CERAMIC, DIP-16 | Texas Instruments | MC1408L8 vs DAC0808LCJ |
DAC0808LCN/A+ | IC,D/A CONVERTER,SINGLE,8-BIT,BIPOLAR,DIP,16PIN | National Semiconductor Corporation | MC1408L8 vs DAC0808LCN/A+ |
DAC0808LCN/NOPB | 8-Bit D/A Converter 16-PDIP 0 to 70 | Texas Instruments | MC1408L8 vs DAC0808LCN/NOPB |
DAC0808LCN/B+ | IC,D/A CONVERTER,SINGLE,8-BIT,BIPOLAR,DIP,16PIN | Texas Instruments | MC1408L8 vs DAC0808LCN/B+ |
DAC0808LCN | 8-Bit D/A Converter 16-PDIP 0 to 70 | Texas Instruments | MC1408L8 vs DAC0808LCN |