Part Details for MC14082BDG by onsemi
Overview of MC14082BDG by onsemi
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Automotive
Price & Stock for MC14082BDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K6862
|
Newark | 4000 Cmos, Smd, 4082, Soic14, 15V, Logic Family/Base Number:Mc14082, Logic Type:And, Output Current:8.8Ma, No. Of Inputs:4, Supply Voltage Min:3V, Supply Voltage Max:18V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |Onsemi MC14082BDG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1659 |
|
$0.2870 / $0.7220 | Buy Now |
DISTI #
MC14082BDGOS-ND
|
DigiKey | IC GATE AND 2CH 4-INP 14SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
553 In Stock |
|
$0.2537 / $1.1100 | Buy Now |
DISTI #
MC14082BDG
|
Avnet Americas | AND Gate 2-Element 4-IN CMOS 14-Pin SOIC Rail - Rail/Tube (Alt: MC14082BDG) RoHS: Compliant Min Qty: 55 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Tube | 30 |
|
$0.1957 / $0.2258 | Buy Now |
DISTI #
MC14082BDG
|
Avnet Americas | AND Gate 2-Element 4-IN CMOS 14-Pin SOIC Rail - Rail/Tube (Alt: MC14082BDG) RoHS: Compliant Min Qty: 1420 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 31245 Partner Stock |
|
$0.2184 / $0.2606 | Buy Now |
DISTI #
863-MC14082BDG
|
Mouser Electronics | Logic Gates 3-18V Dual 4-Input AND RoHS: Compliant | 907 |
|
$0.2370 / $0.6200 | Buy Now |
|
Onlinecomponents.com | Dual 4-Input AND Gate | 0 |
|
$0.2162 / $0.2672 | Buy Now |
|
Quest Components | 3200 |
|
$0.2450 / $0.7000 | Buy Now | |
|
Quest Components | 11 |
|
$0.6440 / $0.8050 | Buy Now | |
|
Rochester Electronics | AND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDSO14 ' RoHS: Compliant Status: Active Min Qty: 1 | 31245 |
|
$0.2183 / $0.2568 | Buy Now |
DISTI #
MC14082BDG
|
TME | IC: digital, AND, Ch: 2, IN: 4, CMOS, SMD, SO14, 3÷18VDC, -55÷125°C Min Qty: 1 | 462 |
|
$0.1790 / $0.3300 | Buy Now |
Part Details for MC14082BDG
MC14082BDG CAD Models
MC14082BDG Part Data Attributes
|
MC14082BDG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14082BDG
onsemi
Dual 4-Input AND Gate, SOIC-14 NB, 55-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 300 ns | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC14082BDG
This table gives cross-reference parts and alternative options found for MC14082BDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14082BDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14082BD | 4000/14000/40000 SERIES, DUAL 4-INPUT AND GATE, PDSO14, SOIC-14 | onsemi | MC14082BDG vs MC14082BD |
MC14082BDR2G | Dual 4-Input AND Gate, SOIC-14 NB, 2500-REEL | onsemi | MC14082BDG vs MC14082BDR2G |