Part Details for MC14081BCPG by Rochester Electronics LLC
Overview of MC14081BCPG by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC14081BCPG
MC14081BCPG CAD Models
MC14081BCPG Part Data Attributes
|
MC14081BCPG
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC14081BCPG
Rochester Electronics LLC
AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
Length | 18.86 mm | |
Logic IC Type | AND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 300 ns | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC14081BCPG
This table gives cross-reference parts and alternative options found for MC14081BCPG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14081BCPG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NLV14081BCPG | onsemi | Check for Price | IC 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14, Gate | MC14081BCPG vs NLV14081BCPG |
MM74HC08SJ | onsemi | Check for Price | AND Gate | MC14081BCPG vs MM74HC08SJ |
MM74HC08N | onsemi | Check for Price | Quad 2-Input AND Gate, MDIP 14L, 2500-RAIL | MC14081BCPG vs MM74HC08N |
NLV14081BDR2G | onsemi | $0.3410 | Quad 2-Input AND Gate, SOIC-14 NB, 2500-REEL, Automotive Qualified | MC14081BCPG vs NLV14081BDR2G |
TC4081BP(N,F) | Toshiba America Electronic Components | Check for Price | 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, PDIP14 | MC14081BCPG vs TC4081BP(N,F) |