There are no models available for this part yet.
Overview of MC14077BD by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for MC14077BD by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MC14077BD
|
Avnet Americas | XNOR Gate 4-Element 2-IN CMOS 14-Pin SOIC Rail - Rail/Tube (Alt: MC14077BD) RoHS: Not Compliant Min Qty: 3562 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 9055 Partner Stock |
|
$0.0871 / $0.1039 | Buy Now | |
Quest Components | Logic Circuit, Quad 2-Input XNOR, CMOS, 14 Pin, Plastic, SOP | 36 |
|
$0.1633 / $0.1959 | Buy Now | ||
Rochester Electronics | XNOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 9055 |
|
$0.0870 / $0.1024 | Buy Now |
CAD Models for MC14077BD by onsemi
Part Data Attributes for MC14077BD by onsemi
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SOIC
|
Package Description
|
SOIC-14
|
Pin Count
|
14
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Family
|
4000/14000/40000
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e0
|
Length
|
8.65 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
XNOR GATE
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
4
|
Number of Inputs
|
2
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
RAIL
|
Peak Reflow Temperature (Cel)
|
235
|
Prop. Delay@Nom-Sup
|
350 ns
|
Propagation Delay (tpd)
|
350 ns
|
Qualification Status
|
Not Qualified
|
Schmitt Trigger
|
NO
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max (Vsup)
|
18 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Alternate Parts for MC14077BD
This table gives cross-reference parts and alternative options found for MC14077BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14077BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4077BT,653 | HEF4077B - Quad 2-input EXCLUSIVE-NOR gate@en-us SOIC 14-Pin | Nexperia | MC14077BD vs HEF4077BT,653 |
MC14077BDG | Quad Exclusive NOR Gate, SOIC-14 NB, 55-TUBE | onsemi | MC14077BD vs MC14077BDG |
MC14077BDR2G | Quad Exclusive NOR Gate, SOIC-14 NB, 2500-REEL | onsemi | MC14077BD vs MC14077BDR2G |
MC14077BF | 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, EIAJ, PLASTIC, SOIC-14 | onsemi | MC14077BD vs MC14077BF |
MC14077BDR2 | 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, SOIC-14 | onsemi | MC14077BD vs MC14077BDR2 |
HEF4077BT,652 | HEF4077B - Quad 2-input EXCLUSIVE-NOR gate@en-us SOIC 14-Pin | Nexperia | MC14077BD vs HEF4077BT,652 |
Related Parts for MC14077BD
-
MC14071BCPGGates
-
MC74AC244DTR2GBus Driver/Transceivers
-
MC68331CPV16B1Microcontrollers
-
FDB070AN06A0Power Field-Effect Transistors
-
MC34VR5100A0EPSwitching Regulator or Controllers
-
MBR20200CTRectifier Diodes
-
MC33761SNT1-028GLinear Regulator ICs
-
OPA4132UAOperational Amplifiers
-
MC15XS3400CHFKR2Peripheral Drivers