Logic
MC14040BDG
onsemi
Description: 12-Bit Binary Counter, SOIC 16 LEAD, 48-TUBE

Overview of MC14040BDG by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Aerospace and Defense Automotive

Price & Stock for MC14040BDG by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 92K6823
Newark 4000 Cmos, Smd, 4040, Soic16, 15V, Logic Family/Base Number:Mc14040, Counter Type:Binary, Clock Frequency:10Mhz, Count Maximum:4095, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:3V, Supply Voltage Max:18V, Logic Icrohs Compliant: Yes |Onsemi MC14040BDG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 253
  • 1 $0.9280
  • 10 $0.7850
  • 144 $0.5520
  • 528 $0.5520
  • 1,008 $0.5510
  • 2,544 $0.4460
  • 10,032 $0.3990
$0.3990 / $0.9280 Buy Now
DISTI # MC14040BDGOS-ND
DigiKey IC BINARY COUNTER 12-BIT 16SOIC Min Qty: 1 Lead time: 9 Weeks Container: Tube Temporarily Out of Stock
  • 1 $1.3900
  • 10 $0.8380
  • 25 $0.7012
  • 100 $0.5508
  • 250 $0.4789
  • 500 $0.4354
  • 1,000 $0.3995
  • 2,500 $0.3614
  • 5,000 $0.3383
$0.3383 / $1.3900 Buy Now
DISTI # 2156-MC14040BDG-OS-ND
DigiKey IC BINARY COUNTER 12-BIT 16SOIC Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT Temporarily Out of Stock
Buy Now
DISTI # MC14040BDG
Avnet Americas Counter/Divider Single 12-Bit Binary UP 16-Pin SOIC Rail - Rail/Tube (Alt: MC14040BDG) RoHS: Compliant Min Qty: 1022 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 25590 Partner Stock
  • 1,022 $0.3623
  • 1,100 $0.3525
  • 2,100 $0.3427
  • 5,200 $0.3329
  • 11,000 $0.3231
  • 52,000 $0.3133
  • 110,000 $0.3035
$0.3035 / $0.3623 Buy Now
DISTI # MC14040BDG
Avnet Americas Counter/Divider Single 12-Bit Binary UP 16-Pin SOIC Rail - Rail/Tube (Alt: MC14040BDG) RoHS: Compliant Min Qty: 3264 Package Multiple: 48 Lead time: 9 Weeks, 0 Days Container: Tube 0
  • 3,264 $0.2300
  • 3,360 $0.2238
  • 6,624 $0.2176
  • 16,320 $0.2113
  • 32,640 $0.2051
  • 163,200 $0.1989
  • 326,400 $0.1927
$0.1927 / $0.2300 Buy Now
DISTI # 863-MC14040BDG
Mouser Electronics Counter Shift Registers 3-18V 12-Bit Binary RoHS: Compliant 4375
  • 1 $0.9200
  • 10 $0.7160
  • 96 $0.4680
  • 528 $0.4670
  • 1,008 $0.3690
  • 2,544 $0.3460
  • 9,360 $0.3380
$0.3380 / $0.9200 Buy Now
DISTI # V79:2366_22403024
Arrow Electronics Counter/Divider Single 12-Bit Binary UP 16-Pin SOIC Rail RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2223 Americas - 842
  • 1 $0.2718
  • 10 $0.2553
  • 96 $0.2209
  • 528 $0.2141
  • 1,008 $0.2044
  • 2,544 $0.1981
  • 9,360 $0.1961
$0.1961 / $0.2718 Buy Now
Future Electronics MC14040B Series 3 to 18 Vdc 12-Bit Binary Counter - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 3024 Package Multiple: 48 Lead time: 9 Weeks Container: Tube 0
Tube
  • 1 $0.3300
  • 150 $0.3150
  • 500 $0.3050
  • 2,000 $0.2950
  • 7,500 $0.2750
$0.2750 / $0.3300 Buy Now
Onlinecomponents.com MC14040BDG 12-stage Binary Counter, Up Counter, 3 - 18 V, 16-Pin SOIC 0
  • 48 $0.3714
  • 528 $0.3399
  • 1,008 $0.3348
  • 2,544 $0.3216
  • 5,040 $0.3131
  • 7,536 $0.3084
  • 10,032 $0.3038
  • 15,024 $0.2992
$0.2992 / $0.3714 Buy Now
DISTI # 70815631
Verical Counter/Divider Single 12-Bit Binary UP 16-Pin SOIC Rail RoHS: Compliant Min Qty: 49 Package Multiple: 1 Date Code: 2223 Americas - 842
  • 49 $0.2553
  • 96 $0.2209
  • 528 $0.2141
  • 1,008 $0.2044
  • 2,544 $0.1981
  • 9,360 $0.1961
$0.1961 / $0.2553 Buy Now
Bristol Electronics   Min Qty: 9 36
  • 9 $0.5625
$0.5625 Buy Now
Quest Components Counter, Up, 12 Bit Binary, 16 Pin, Plastic, SOP 280
  • 1 $0.9000
  • 29 $0.5400
  • 112 $0.4500
$0.4500 / $0.9000 Buy Now
Quest Components Counter, Up, 12 Bit Binary, 16 Pin, Plastic, SOP 28
  • 1 $0.7500
  • 8 $0.6000
$0.6000 / $0.7500 Buy Now
Rochester Electronics Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 25590
  • 1 $0.3570
  • 25 $0.3499
  • 100 $0.3356
  • 500 $0.3213
  • 1,000 $0.3035
$0.3035 / $0.3570 Buy Now
DISTI # MC14040BDG
TME IC: digital, 12bit,binary counter, Ch: 1, IN: 2, CMOS, SMD, SOIC16 Min Qty: 1 0
  • 1 $0.8880
  • 10 $0.7400
  • 48 $0.6460
  • 144 $0.5520
  • 432 $0.4980
$0.4980 / $0.8880 RFQ
DISTI # MC14040BDG
Avnet Silica Counter/Divider Single 12-Bit Binary UP 16-Pin SOIC Rail (Alt: MC14040BDG) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S541901649528
Chip1Stop Shift register RoHS: Compliant 842
  • 10 $0.2553
  • 96 $0.2209
  • 528 $0.2141
$0.2141 / $0.2553 Buy Now
DISTI # MC14040BDG
EBV Elektronik Counter/Divider Single 12-Bit Binary UP 16-Pin SOIC Rail (Alt: MC14040BDG) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 11 Weeks, 0 Days EBV - 3072
Buy Now
LCSC Falling Edge 3V18V 1 10MHz SOIC-16 Counters Dividers ROHS 3
  • 1 $0.9251
  • 10 $0.7727
  • 48 $0.6706
  • 96 $0.5937
  • 480 $0.5481
  • 1,008 $0.5246
$0.5246 / $0.9251 Buy Now
New Advantage Corporation MC14040B Series 3 to 18 Vdc 12-Bit Binary Counter - SOIC-16 RoHS: Compliant Min Qty: 1 Package Multiple: 48 5904
  • 576 $0.2643
  • 5,904 $0.2467
$0.2467 / $0.2643 Buy Now

CAD Models for MC14040BDG by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MC14040BDG by onsemi

MC14040BDG
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Part Package Code
SOIC 16 LEAD
Pin Count
16
Manufacturer Package Code
751B-05
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Count Direction
UP
Family
4000/14000/40000
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
9.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BINARY COUNTER
Max Frequency@Nom-Sup
1500000 Hz
Mode of Operation
ASYNCHRONOUS
Moisture Sensitivity Level
1
Number of Bits
12
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
RAIL
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
3250 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
NEGATIVE EDGE
Width
3.9 mm
fmax-Min
4.5 MHz
Want to compare parts?
  1. MC14040BDG
    onsemi
    12-Bit Binary Counter, SOIC 16 LEAD, 48-TUBE
    VS

Alternate Parts for MC14040BDG

This table gives cross-reference parts and alternative options found for MC14040BDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14040BDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC14040BD 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SOIC-16 Motorola Mobility LLC MC14040BDG vs MC14040BD
HEF4040BT Binary Counter Nexperia MC14040BDG vs HEF4040BT
HCF4040M013TR 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, SO-16 STMicroelectronics MC14040BDG vs HCF4040M013TR
HEF4040BT,653 HEF4040B - 12-stage binary ripple counter SOP 16-Pin NXP Semiconductors MC14040BDG vs HEF4040BT,653
933372850653 IC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SOT-109, SO-16, Counter NXP Semiconductors MC14040BDG vs 933372850653
CD4040BM96G4 CMOS 12-Stage Ripple-Carry Binary Counter/Divider 16-SOIC -55 to 125 Texas Instruments MC14040BDG vs CD4040BM96G4
MC14040BF 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, EIAJ, SOIC-16 onsemi MC14040BDG vs MC14040BF
CD4040BCSJ Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 Fairchild Semiconductor Corporation MC14040BDG vs CD4040BCSJ
MC14040BFR2 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, EIAJ, SOIC-16 onsemi MC14040BDG vs MC14040BFR2
HEF4040BT-T IC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, 3.90 MM, PLASTIC, SOT109-1, MS-012, SOP-16, Counter NXP Semiconductors MC14040BDG vs HEF4040BT-T
Part Number Description Manufacturer Compare
HEF4040BT Binary Counter Nexperia MC14040BDG vs HEF4040BT
TC74VHC393FT(EL) IC AHC/VHC SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, 4.40 MM, 0.65 MM PITCH, EIAJ TYPE1, PLASTIC, TSSOP-14, Counter Toshiba America Electronic Components MC14040BDG vs TC74VHC393FT(EL)
SN74HC4020NSRG4 14-Bit Asynchronous Binary Counters 16-SO -40 to 85 Texas Instruments MC14040BDG vs SN74HC4020NSRG4
SN74HC4020DW-00 HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16 Texas Instruments MC14040BDG vs SN74HC4020DW-00
74HCT393D/T3 IC HCT SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14, Counter NXP Semiconductors MC14040BDG vs 74HCT393D/T3
N74F163AD Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDSO16, PLASTIC, SO-16 Signetics MC14040BDG vs N74F163AD
SN74HC393DRG4 Dual 4-Bit Binary Counters 14-SOIC -40 to 85 Texas Instruments MC14040BDG vs SN74HC393DRG4
74HCT4017BQ,115 74HC4017; 74HCT4017 - Johnson decade counter with 10 decoded outputs@en-us QFN 16-Pin Nexperia MC14040BDG vs 74HCT4017BQ,115
M74HCT393RM13TR HCT SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, SO-14 STMicroelectronics MC14040BDG vs M74HCT393RM13TR
SN74HC393PWTG4 Dual 4-Bit Binary Counters 14-TSSOP -40 to 85 Texas Instruments MC14040BDG vs SN74HC393PWTG4

Related Parts for MC14040BDG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC14040BDG by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC14040BDG by onsemi

  • Please alert me when MC14040BDG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC14040BDG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC14040BDG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC14040BDG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC14040BDG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC14040BDG by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: