Logic
MC14027BDR2
Description: 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, SOIC-16

Overview of MC14027BDR2 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

Price & Stock for MC14027BDR2 by Motorola Mobility LLC

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 12 300
  • 12 $0.4500
  • 35 $0.2250
  • 224 $0.1350
$0.1350 / $0.4500 Buy Now

CAD Models for MC14027BDR2 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC14027BDR2 by Motorola Mobility LLC

MC14027BDR2
Motorola Mobility LLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Part Package Code
SOIC
Package Description
SOP, SOP16,.25
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
4000/14000/40000
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Length
9.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
J-K FLIP-FLOP
Max Frequency@Nom-Sup
6500000 Hz
Max I(ol)
0.00088 A
Number of Bits
2
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Propagation Delay (tpd)
350 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
3.9 mm
fmax-Min
1.5 MHz
Want to compare parts?
  1. MC14027BDR2
    Motorola Mobility LLC
    4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, SOIC-16
    VS

Alternate Parts for MC14027BDR2

This table gives cross-reference parts and alternative options found for MC14027BDR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14027BDR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC14027BD J-K Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, PDSO16, PLASTIC, SOIC-16 Rochester Electronics LLC MC14027BDR2 vs MC14027BD
MC14027BDG Dual JK Flip Flop, SOIC 16 LEAD, 48-TUBE onsemi MC14027BDR2 vs MC14027BDG
MC14027BDR2 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SOIC-16 onsemi MC14027BDR2 vs MC14027BDR2
MC14027BD 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SOIC-16 Motorola Mobility LLC MC14027BDR2 vs MC14027BD
MC14027BDR2G Dual JK Flip Flop, SOIC 16 LEAD, 2500-REEL onsemi MC14027BDR2 vs MC14027BDR2G
Part Number Description Manufacturer Compare
MC14027BFELG 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, LEAD FREE, EIAJ, PLASTIC, SOIC-16 onsemi MC14027BDR2 vs MC14027BFELG
MC14027BALDS J-K Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP16, 620-09 Motorola Semiconductor Products MC14027BDR2 vs MC14027BALDS
HD14027BFP J-K Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO16, FP-16DA Hitachi Ltd MC14027BDR2 vs HD14027BFP
MC14027BCP 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16 onsemi MC14027BDR2 vs MC14027BCP
MC14027BCP 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16 Motorola Mobility LLC MC14027BDR2 vs MC14027BCP
MC14027BCLD J-K Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP16, 620-09 Motorola Semiconductor Products MC14027BDR2 vs MC14027BCLD
HD14027BFP 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, FP-16DA Renesas Electronics Corporation MC14027BDR2 vs HD14027BFP
MC14027BCLD 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, 620-09 Motorola Mobility LLC MC14027BDR2 vs MC14027BCLD
MC14027BDR2G Dual JK Flip Flop, SOIC 16 LEAD, 2500-REEL onsemi MC14027BDR2 vs MC14027BDR2G
MC14027BFELG J-K Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, PDSO16, LEAD FREE, EIAJ, PLASTIC, SOIC-16 Rochester Electronics LLC MC14027BDR2 vs MC14027BFELG

Related Parts for MC14027BDR2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC14027BDR2 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC14027BDR2 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MC14027BDR2 would you like to use for your alert(s)?
  • Please alert me when MC14027BDR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC14027BDR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC14027BDR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC14027BDR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC14027BDR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC14027BDR2 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: