Part Details for MC14023BDR2 by Motorola Mobility LLC
Overview of MC14023BDR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for MC14023BDR2
MC14023BDR2 CAD Models
MC14023BDR2 Part Data Attributes
|
MC14023BDR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC14023BDR2
Motorola Mobility LLC
4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC14023BDR2
This table gives cross-reference parts and alternative options found for MC14023BDR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14023BDR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4023BCMX | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, PLASTIC, SO-14 | Texas Instruments | MC14023BDR2 vs CD4023BCMX |
HEC4023BT,112 | NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDSO14 | Nexperia | MC14023BDR2 vs HEC4023BT,112 |
MC14023BDR2 | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SOIC-14 | onsemi | MC14023BDR2 vs MC14023BDR2 |
CD4023BMG4 | 4-ch, 2-input, 3-V to 18-V NAND gates 14-SOIC -55 to 125 | Texas Instruments | MC14023BDR2 vs CD4023BMG4 |
CD4023BME4 | CMOS Triple 3-Input NAND Gate 14-SOIC -55 to 125 | Texas Instruments | MC14023BDR2 vs CD4023BME4 |
HD14023BRP | NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, PDSO14, FP-14DN | Hitachi Ltd | MC14023BDR2 vs HD14023BRP |
MC14023BDR2 | NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDSO14, SOIC-14 | Rochester Electronics LLC | MC14023BDR2 vs MC14023BDR2 |
HEF4023BT | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, PLASTIC, SO-14 | NXP Semiconductors | MC14023BDR2 vs HEF4023BT |
HCF4023M013TR | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SO-14 | STMicroelectronics | MC14023BDR2 vs HCF4023M013TR |
CD4023BM | Three-channel 3-input 3V-to-18V NAND gate 14-SOIC -55 to 125 | Texas Instruments | MC14023BDR2 vs CD4023BM |