Part Details for MC14012BF by onsemi
Overview of MC14012BF by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for MC14012BF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC14012BF
|
Avnet Americas | - Bulk (Alt: MC14012BF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 3500 Partner Stock |
|
RFQ | |
|
Rochester Electronics | NAND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3500 |
|
$0.0581 / $0.0683 | Buy Now |
Part Details for MC14012BF
MC14012BF CAD Models
MC14012BF Part Data Attributes
|
MC14012BF
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14012BF
onsemi
4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, PDSO14, EIAJ, PLASTIC, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.275 mm |
Alternate Parts for MC14012BF
This table gives cross-reference parts and alternative options found for MC14012BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14012BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4012BF(ELP) | IC 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | MC14012BF vs TC4012BF(ELP) |
TC4012BF(TP2) | IC 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | MC14012BF vs TC4012BF(TP2) |
HD14012BFP | NAND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, PDSO14, FP-14DA | Hitachi Ltd | MC14012BF vs HD14012BFP |
MC14012BFELG | IC 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, PDSO14, LEAD FREE, SOP-14, Gate | onsemi | MC14012BF vs MC14012BFELG |
CD4012BNSRE4 | 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | MC14012BF vs CD4012BNSRE4 |
CD4012BNSRG4 | CMOS Dual 4-Input NAND Gate 14-SO -55 to 125 | Texas Instruments | MC14012BF vs CD4012BNSRG4 |