There are no models available for this part yet.
Overview of MC14011UBDG by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for MC14011UBDG by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
42K0501
|
Newark | Quad Nand Gate, 2I/P, Soic-14, Logic Function:Nand Gate, No. Of Elements:Quad, No. Of Inputs:2Inputs, No. Of Pins:14Pins, Logic Case Style:Soic, Product Range:-, Logic Ic Family:4000B, Supply Voltage Min:3V, Supply Voltage Max:18V Rohs Compliant: Yes |Onsemi MC14011UBDG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 611 |
|
$0.0480 | Buy Now | |
DISTI #
MC14011UBDGOS-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 9 Weeks Container: Tube |
914 In Stock |
|
$0.2273 / $0.8000 | Buy Now | |
DISTI #
42K0501
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC Rail - Bulk (Alt: 42K0501) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 1 Days Container: Bulk | 611 Partner Stock |
|
$0.2450 / $0.3820 | Buy Now | |
DISTI #
MC14011UBDG
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC Rail - Rail/Tube (Alt: MC14011UBDG) RoHS: Compliant Min Qty: 2805 Package Multiple: 55 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$0.2254 / $0.2691 | Buy Now | |
DISTI #
863-MC14011UBDG
|
Mouser Electronics | Logic Gates 3-18V Quad 2-Input NAND RoHS: Compliant | 1300 |
|
$0.2270 / $0.7400 | Buy Now | |
Onlinecomponents.com | 4000/14000/40000 Series Quad 2-INPUT Nand Gate PDSO14 | 0 |
|
$0.2232 / $0.2758 | Buy Now | ||
DISTI #
MC14011UBDG
|
TME | IC: digital, NAND, Ch: 4, IN: 2, CMOS, SMD, SO14, 3÷18VDC, -55÷125°C Min Qty: 3 | 206 |
|
$0.4055 / $0.6596 | Buy Now | |
DISTI #
MC14011UBDG
|
Avnet Silica | NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC Rail (Alt: MC14011UBDG) RoHS: Compliant Min Qty: 55 Package Multiple: 55 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
MC14011UBDG
|
EBV Elektronik | NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC Rail (Alt: MC14011UBDG) RoHS: Compliant Min Qty: 55 Package Multiple: 55 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for MC14011UBDG by onsemi
Part Data Attributes for MC14011UBDG by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SOIC-14 NB
|
Package Description
|
SOIC-14
|
Pin Count
|
14
|
Manufacturer Package Code
|
751A-03
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
9 Weeks, 1 Day
|
Samacsys Manufacturer
|
onsemi
|
Family
|
4000/14000/40000
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e3
|
Length
|
8.65 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
NAND GATE
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
4
|
Number of Inputs
|
2
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
RAIL
|
Peak Reflow Temperature (Cel)
|
260
|
Prop. Delay@Nom-Sup
|
180 ns
|
Propagation Delay (tpd)
|
180 ns
|
Qualification Status
|
Not Qualified
|
Schmitt Trigger
|
NO
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max (Vsup)
|
18 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Alternate Parts for MC14011UBDG
This table gives cross-reference parts and alternative options found for MC14011UBDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14011UBDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4011BCM | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC14011UBDG vs CD4011BCM |
CD4011UBMTE4 | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | MC14011UBDG vs CD4011UBMTE4 |
HEF4011BTD-T | IC 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SO-14, Gate | NXP Semiconductors | MC14011UBDG vs HEF4011BTD-T |
HEF4011BT | NAND Gate | Nexperia | MC14011UBDG vs HEF4011BT |
HD14011BRP | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, FP-14DN | Renesas Electronics Corporation | MC14011UBDG vs HD14011BRP |
CD4011BG-S14-R | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, HALOGEN FREE, SOP-14 | Unisonic Technologies Co Ltd | MC14011UBDG vs CD4011BG-S14-R |
933507920652 | IC 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | MC14011UBDG vs 933507920652 |
TC4011BFN | IC 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14, Gate | Toshiba America Electronic Components | MC14011UBDG vs TC4011BFN |
CD4011BMT | 4-ch, 2-input, 3-V to 18-V NAND gates 14-SOIC -55 to 125 | Texas Instruments | MC14011UBDG vs CD4011BMT |
HEF4011UBT,652 | HEF4011UB - Quadruple 2-input NAND gate SOIC 14-Pin | NXP Semiconductors | MC14011UBDG vs HEF4011UBT,652 |