Part Details for MC14011BDT by onsemi
Overview of MC14011BDT by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for MC14011BDT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4189
|
Newark | Mc14011Bdt, Motor Drivers/Controllers |Onsemi MC14011BDT RoHS: Not Compliant Min Qty: 3210 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1020 / $0.1130 | Buy Now |
DISTI #
2156-MC14011BDT-ND
|
DigiKey | IC GATE NAND Min Qty: 2664 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4032 In Stock |
|
$0.1100 | Buy Now |
DISTI #
MC14011BDT
|
Avnet Americas | - Bulk (Alt: MC14011BDT) RoHS: Compliant Min Qty: 3206 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 4032 Partner Stock |
|
$0.0967 / $0.1154 | Buy Now |
|
Rochester Electronics | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4032 |
|
$0.0967 / $0.1138 | Buy Now |
Part Details for MC14011BDT
MC14011BDT CAD Models
MC14011BDT Part Data Attributes
|
MC14011BDT
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14011BDT
onsemi
4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, TSSOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 250 ns | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC14011BDT
This table gives cross-reference parts and alternative options found for MC14011BDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14011BDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14011BDTR2 | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | MC14011BDT vs MC14011BDTR2 |
MC14011BDTR2G | Quad 2-Input NAND Gate, TSSOP-14, 2500-REEL | onsemi | MC14011BDT vs MC14011BDTR2G |
CD4011BPWR | 4-ch, 2-input, 3-V to 18-V NAND gates 14-TSSOP -55 to 125 | Texas Instruments | MC14011BDT vs CD4011BPWR |
MC14093BDTR2G | Quad 2-Input NAND Gate with Schmitt Trigger Input, TSSOP-14, 2500-REEL | onsemi | MC14011BDT vs MC14093BDTR2G |
MC14093BDTR2 | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | MC14011BDT vs MC14093BDTR2 |
CD4011BPWRG4 | 4-ch, 2-input, 3-V to 18-V NAND gates 14-TSSOP -55 to 125 | Texas Instruments | MC14011BDT vs CD4011BPWRG4 |
CD4011BPW | 4-ch, 2-input, 3-V to 18-V NAND gates 14-TSSOP -55 to 125 | Texas Instruments | MC14011BDT vs CD4011BPW |
CD4011BPWG4 | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC. TSSOP-14 | Texas Instruments | MC14011BDT vs CD4011BPWG4 |
MC14093BDTEL | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, TSSOP-14 | onsemi | MC14011BDT vs MC14093BDTEL |
MC14093BDT | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, TSSOP-14 | onsemi | MC14011BDT vs MC14093BDT |