-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad 2-Input NOR Gate, TSSOP-14, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC9825
|
Newark | Nor Gate, Quad, 2 I/P, Tssop-14, Logic Family/Base Number:-, Logic Type:Nor Gate, Output Current:-, No. Of Inputs:2, Supply Voltage Min:3V, Supply Voltage Max:18V, Logic Case Style:Tssop, No. Of Pins:14Pins, Logic Ic Family:-, Rohs Compliant: Yes |Onsemi MC14001BDTR2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3130 / $0.6450 | Buy Now |
DISTI #
42K0495
|
Newark | Ic, logic Gate, quad 2-Input Nor, cmos, tssop,14Pin, plastic |Onsemi MC14001BDTR2G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1910 / $0.2540 | Buy Now |
DISTI #
MC14001BDTR2GOSCT-ND
|
DigiKey | IC GATE NOR 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6693 In Stock |
|
$0.1873 / $0.9800 | Buy Now |
DISTI #
MC14001BDTR2G
|
Avnet Americas | NOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: MC14001BDTR2G) RoHS: Compliant Min Qty: 4167 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 20000 Partner Stock |
|
$0.1524 / $0.1632 | Buy Now |
DISTI #
MC14001BDTR2G
|
Avnet Americas | NOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: MC14001BDTR2G) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 20000 Factory Stock |
|
$0.1237 / $0.1387 | Buy Now |
DISTI #
863-MC14001BDTR2G
|
Mouser Electronics | Logic Gates 3-18V Quad 2-Input NOR RoHS: Compliant | 2677 |
|
$0.1870 / $0.6000 | Buy Now |
|
Future Electronics | Quad 2-Input NOR Gate RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1720 / $0.1870 | Buy Now |
|
Onlinecomponents.com | Ic, logic Gate, quad 2-Input Nor, cmos, tssop, 14Pin, plastic |Onsemi MC14001BDTR2G | 0 |
|
$0.1759 / $0.1995 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Quest Components | 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14 | 2000 |
|
$0.2746 / $0.6865 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC14001BDTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14001BDTR2G
onsemi
Quad 2-Input NOR Gate, TSSOP-14, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 250 ns | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MC14001BDTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14001BDTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4001BPWRG4 | 4-ch, 2-input, 3-V to 18-V NOR gates 14-TSSOP -55 to 125 | Texas Instruments | MC14001BDTR2G vs CD4001BPWRG4 |
CD4001BPWE4 | 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC. TSSOP-14 | Texas Instruments | MC14001BDTR2G vs CD4001BPWE4 |
CD4001BPWRE4 | 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC. TSSOP-14 | Texas Instruments | MC14001BDTR2G vs CD4001BPWRE4 |
CD4001BPWG4 | CMOS Quad 2-Input NOR Gate 14-TSSOP -55 to 125 | Texas Instruments | MC14001BDTR2G vs CD4001BPWG4 |
CD4001UBPW | 4-ch, 2-input, 3-V to 18-V NOR gates 14-TSSOP -55 to 125 | Texas Instruments | MC14001BDTR2G vs CD4001UBPW |
CD4001UBPWR | 4-ch, 2-input, 3-V to 18-V NOR gates 14-TSSOP -55 to 125 | Texas Instruments | MC14001BDTR2G vs CD4001UBPWR |
CD4001UBPWRG4 | 4-ch, 2-input, 3-V to 18-V NOR gates 14-TSSOP -55 to 125 | Texas Instruments | MC14001BDTR2G vs CD4001UBPWRG4 |
CD4001BPW | 4-ch, 2-input, 3-V to 18-V NOR gates 14-TSSOP -55 to 125 | Texas Instruments | MC14001BDTR2G vs CD4001BPW |