Part Details for MC13892AJVKR2 by Freescale Semiconductor
Overview of MC13892AJVKR2 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC13892AJVKR2
MC13892AJVKR2 CAD Models
MC13892AJVKR2 Part Data Attributes:
|
MC13892AJVKR2
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC13892AJVKR2
Freescale Semiconductor
1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PBGA139, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, MO-195AD, BGA-139
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, MO-195AD, BGA-139 | |
Pin Count | 139 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PBGA-B139 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 139 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA139,13X13,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm |
Alternate Parts for MC13892AJVKR2
This table gives cross-reference parts and alternative options found for MC13892AJVKR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC13892AJVKR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC13892CJVKR2 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PBGA139, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, MO-195AD, BGA-139 | Freescale Semiconductor | MC13892AJVKR2 vs MC13892CJVKR2 |
MC13892CJVK | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PBGA139, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, MO-195AD, BGA-139 | Freescale Semiconductor | MC13892AJVKR2 vs MC13892CJVK |
MC13892CJVK | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PBGA139 | NXP Semiconductors | MC13892AJVKR2 vs MC13892CJVK |