Part Details for MC13280AYP by Motorola Mobility LLC
Overview of MC13280AYP by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for MC13280AYP
MC13280AYP CAD Models
MC13280AYP Part Data Attributes:
|
MC13280AYP
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC13280AYP
Motorola Mobility LLC
3 CHANNEL, VIDEO PREAMPLIFIER, PDIP20, PLASTIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 80000 kHz | |
Consumer IC Type | VIDEO PREAMPLIFIER | |
Gain | 15 dB | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.415 mm | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 8.4 V | |
Supply Voltage-Min (Vsup) | 7.6 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC13280AYP
This table gives cross-reference parts and alternative options found for MC13280AYP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC13280AYP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM1279AN | 3 CHANNEL, VIDEO AMPLIFIER, PDIP20, DIP-20 | Texas Instruments | MC13280AYP vs LM1279AN |
LM1279N/NOPB | 1 CHANNEL, VIDEO AMPLIFIER, PDIP20, DIP-20 | Texas Instruments | MC13280AYP vs LM1279N/NOPB |
TDA4884 | IC 3 CHANNEL, VIDEO PREAMPLIFIER, PDIP20, 0.300 INCH, PLASTIC, SOT-146-1, DIP-20, Audio/Video Amplifier | NXP Semiconductors | MC13280AYP vs TDA4884 |
LM1279N | Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDIP20 | National Semiconductor Corporation | MC13280AYP vs LM1279N |
MC13280FYP | 3 CHANNEL, VIDEO PREAMPLIFIER, PDIP20, PLASTIC, DIP-20 | Motorola Mobility LLC | MC13280AYP vs MC13280FYP |
LM1279AN/NOPB | 3 CHANNEL, VIDEO AMPLIFIER, PDIP20 | Texas Instruments | MC13280AYP vs LM1279AN/NOPB |