MC12MTF251223
Viking Tech Corp
Description: Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.022uF, Surface Mount, 1812, CHIP

Overview of MC12MTF251223 by Viking Tech Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MC12MTF251223 by Viking Tech Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC12MTF251223 by Viking Tech Corp

MC12MTF251223
Viking Tech Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VIKING TECH CORP
Package Description
, 1812
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PLASTIC, 7 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
250 V
Size Code
1812
Surface Mount
YES
Temperature Characteristics Code
Y5V
Temperature Coefficient
-80/+30% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. MC12MTF251223
    Viking Tech Corp
    Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.022uF, Surface Mount, 1812, CHIP
    VS

Alternate Parts for MC12MTF251223

This table gives cross-reference parts and alternative options found for MC12MTF251223. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC12MTF251223, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC06MTF251223 Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.022uF, Surface Mount, 1812, CHIP Viking Tech Corp MC12MTF251223 vs MC06MTF251223
CTMCC1812MTF251223 CAPACITOR, CERAMIC, MULTILAYER, 250V, Y5V, 0.022uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT Central Technologies MC12MTF251223 vs CTMCC1812MTF251223
1812F223M251CT Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.022uF, Surface Mount, 1812, CHIP Walsin Technology Corporation MC12MTF251223 vs 1812F223M251CT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC12MTF251223 by Viking Tech Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC12MTF251223 by Viking Tech Corp

Select Manufacturer
Which Manufacturer of MC12MTF251223 would you like to use for your alert(s)?
  • Please alert me when MC12MTF251223 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC12MTF251223 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC12MTF251223 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC12MTF251223 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC12MTF251223.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC12MTF251223 by Viking Tech Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: