Part Details for MC12D455J by Electronic Concepts Inc
Overview of MC12D455J by Electronic Concepts Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for MC12D455J
MC12D455J CAD Models
MC12D455J Part Data Attributes
|
MC12D455J
Electronic Concepts Inc
Buy Now
Datasheet
|
Compare Parts:
MC12D455J
Electronic Concepts Inc
Film Capacitor, Polycarbonate, 100V, 5% +Tol, 5% -Tol, 4.5uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTRONIC CONCEPTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 4.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 13.97 mm | |
Dielectric Material | POLYCARBONATE | |
Length | 29.718 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |