Part Details for MC12D224K by Electronic Concepts Inc
Overview of MC12D224K by Electronic Concepts Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC12D224K
MC12D224K CAD Models
MC12D224K Part Data Attributes
|
MC12D224K
Electronic Concepts Inc
Buy Now
Datasheet
|
Compare Parts:
MC12D224K
Electronic Concepts Inc
Film Capacitor, Polycarbonate, 100V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTRONIC CONCEPTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 5.588 mm | |
Dielectric Material | POLYCARBONATE | |
Length | 13.462 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MC12D224K
This table gives cross-reference parts and alternative options found for MC12D224K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC12D224K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FC21B224K | Film Capacitor, Polycarbonate, 100V, 10% +Tol, 10% -Tol, 0.22uF, | Electrocube Inc | MC12D224K vs FC21B224K |
C21B224K | Film Capacitor, Polycarbonate, 100V, 10% +Tol, 10% -Tol, 0.22uF, | Electrocube Inc | MC12D224K vs C21B224K |
CFR05ARB224KP | Film Capacitor, Polycarbonate, 100V, 10% +Tol, 10% -Tol, 0.22uF, | Electronic Concepts Inc | MC12D224K vs CFR05ARB224KP |