Part Details for MC1210P-5101-FT by RCD Components Inc
Overview of MC1210P-5101-FT by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
PFL2510-151MEC | Coilcraft Inc | General Purpose Inductor, 0.15uH, 20%, 1109, | |
PFL2510-102MEB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 1109, CHIP, 1109, HALOGEN FREE AND ROHS COMPLIANT |
Part Details for MC1210P-5101-FT
MC1210P-5101-FT CAD Models
MC1210P-5101-FT Part Data Attributes
|
MC1210P-5101-FT
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC1210P-5101-FT
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5100ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 5100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MC1210P-5101-FT
This table gives cross-reference parts and alternative options found for MC1210P-5101-FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1210P-5101-FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ERTTDB5101F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | MC1210P-5101-FT vs RK73H2ERTTDB5101F |
MC1210S3F5101T5E | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 5100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SPC Multicomp | MC1210P-5101-FT vs MC1210S3F5101T5E |
RC1210K512FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | MC1210P-5101-FT vs RC1210K512FB |
MC1210-5101-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5100ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | RCD Components Inc | MC1210P-5101-FT vs MC1210-5101-FT101Q |
NRCS25F5101TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | NIC Components Corp | MC1210P-5101-FT vs NRCS25F5101TRF |
RK73H2EXTDD5101F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | MC1210P-5101-FT vs RK73H2EXTDD5101F |
NMCT1210FG5K10 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | SEI Stackpole Electronics Inc | MC1210P-5101-FT vs NMCT1210FG5K10 |
NRCL25F5101TRF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210 | NIC Components Corp | MC1210P-5101-FT vs NRCL25F5101TRF |
RC1210K512FBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | MC1210P-5101-FT vs RC1210K512FBG |
RS1210K512FTG | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 5100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210 | Fenghua (HK) Electronics Ltd | MC1210P-5101-FT vs RS1210K512FTG |