Part Details for MC1210P-48R7-FB101 by RCD Components Inc
Overview of MC1210P-48R7-FB101 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB1010-102L | Coilcraft Inc | General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB1010-181L | Coilcraft Inc | General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB1010-331L | Coilcraft Inc | General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Part Details for MC1210P-48R7-FB101
MC1210P-48R7-FB101 CAD Models
MC1210P-48R7-FB101 Part Data Attributes
|
MC1210P-48R7-FB101
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC1210P-48R7-FB101
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 48.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 48.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MC1210P-48R7-FB101
This table gives cross-reference parts and alternative options found for MC1210P-48R7-FB101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1210P-48R7-FB101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGC1210FTD48R7 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 48.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MC1210P-48R7-FB101 vs RGC1210FTD48R7 |
RS1210K48R7FT | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 48.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | MC1210P-48R7-FB101 vs RS1210K48R7FT |
RC1210F48R7 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 48.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Synton-Tech Corp | MC1210P-48R7-FB101 vs RC1210F48R7 |
MC1210-48R7-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 48.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | MC1210P-48R7-FB101 vs MC1210-48R7-FB101Q |
CR1210TT100O48.7R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 48.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Precision Resistive Products Inc | MC1210P-48R7-FB101 vs CR1210TT100O48.7R+-1% |
NRCS25F48R7TRF | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 48.7ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | NIC Components Corp | MC1210P-48R7-FB101 vs NRCS25F48R7TRF |
MC1210P-48R7-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 48.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | RCD Components Inc | MC1210P-48R7-FB101 vs MC1210P-48R7-FTQ |
CR-10FL6--48R7 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 48.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | MC1210P-48R7-FB101 vs CR-10FL6--48R7 |
RS1210K48R7FTG | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 48.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | MC1210P-48R7-FB101 vs RS1210K48R7FTG |
CR1210F48R7P05 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 48.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ever Ohms Technology Co Ltd | MC1210P-48R7-FB101 vs CR1210F48R7P05 |