Part Details for MC1210P-2842-DT101W by RCD Components Inc
Overview of MC1210P-2842-DT101W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9284-250EBZ | Analog Devices | 8-Bit,250Msps , dual Low Power | |
10128421-11JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 4-Pair, 10 column, 140 position, Right Angle Header, Right Guide Pin. | |
10128421-101LF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 4-Pair, 10 column, 140 position, Right Angle Header, No Guide Pin. |
Part Details for MC1210P-2842-DT101W
MC1210P-2842-DT101W CAD Models
MC1210P-2842-DT101W Part Data Attributes
|
MC1210P-2842-DT101W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC1210P-2842-DT101W
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 28400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 28400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for MC1210P-2842-DT101W
This table gives cross-reference parts and alternative options found for MC1210P-2842-DT101W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1210P-2842-DT101W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1210-2842-DB101 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 28400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | MC1210P-2842-DT101W vs MC1210-2842-DB101 |
MC1210P-2842-DB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 28400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | MC1210P-2842-DT101W vs MC1210P-2842-DB101Q |
MC1210P-2842-DT101 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 28400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | MC1210P-2842-DT101W vs MC1210P-2842-DT101 |
MC1210P-2842-DB101W | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 28400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RCD Components Inc | MC1210P-2842-DT101W vs MC1210P-2842-DB101W |
MC1210-2842-DB101W | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 28400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RCD Components Inc | MC1210P-2842-DT101W vs MC1210-2842-DB101W |
MC1210P-2842-DB101 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 28400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | MC1210P-2842-DT101W vs MC1210P-2842-DB101 |
CR-10DL5--28K4 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 28400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | MC1210P-2842-DT101W vs CR-10DL5--28K4 |
MC1210P-2842-DT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 28400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | MC1210P-2842-DT101W vs MC1210P-2842-DT101Q |
MC1210-2842-DT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 28400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | MC1210P-2842-DT101W vs MC1210-2842-DT101Q |