Part Details for MC1210P-1022-FB101 by RCD Components Inc
Overview of MC1210P-1022-FB101 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC1210P-1022-FB101
MC1210P-1022-FB101 CAD Models
MC1210P-1022-FB101 Part Data Attributes
|
MC1210P-1022-FB101
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC1210P-1022-FB101
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 10200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MC1210P-1022-FB101
This table gives cross-reference parts and alternative options found for MC1210P-1022-FB101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1210P-1022-FB101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR1210-10K2FI | Fixed Resistor, 0.25W, 10200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TT Electronics Resistors | MC1210P-1022-FB101 vs WCR1210-10K2FI |
RC1210K1022FBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | MC1210P-1022-FB101 vs RC1210K1022FBG |
RMS25R-10K2-F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | RFE International Inc | MC1210P-1022-FB101 vs RMS25R-10K2-F |
NMCT1210FT10K2 | RESISTOR, 0.33W, 1%, 100ppm, 10200ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MC1210P-1022-FB101 vs NMCT1210FT10K2 |
HQ07W4F1022TEE | Fixed Resistor, 0.25W, 10200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | MC1210P-1022-FB101 vs HQ07W4F1022TEE |
NMCT1210FG10K2 | RESISTOR, 0.33W, 1%, 100ppm, 10200ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MC1210P-1022-FB101 vs NMCT1210FG10K2 |
MC1210-1022-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RCD Components Inc | MC1210P-1022-FB101 vs MC1210-1022-FB101W |
NMCR1210FT10K2 | RES,SMT,THICK FILM,10.2K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | SEI Stackpole Electronics Inc | MC1210P-1022-FB101 vs NMCR1210FT10K2 |
RMC1/4-1022FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | MC1210P-1022-FB101 vs RMC1/4-1022FB |
RK73H2ETTDB1022F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | MC1210P-1022-FB101 vs RK73H2ETTDB1022F |