Part Details for MC121027R0-GT by RCD Components Inc
Overview of MC121027R0-GT by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC121027R0-GT
MC121027R0-GT CAD Models
MC121027R0-GT Part Data Attributes
|
MC121027R0-GT
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC121027R0-GT
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 27ohm, 200V, 2% +/-Tol, 1310,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Nickel Barrier | |
Number of Terminals | 2 | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 27 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MC | |
Size Code | 1310 | |
Technology | METAL GLAZE/THICK FILM | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for MC121027R0-GT
This table gives cross-reference parts and alternative options found for MC121027R0-GT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC121027R0-GT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCS25G270TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NIC Components Corp | MC121027R0-GT vs NRCS25G270TRF |