MC1210-822-JTW
RCD Components Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.33W, 8200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT

Overview of MC1210-822-JTW by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MC1210-822-JTW by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC1210-822-JTW by RCD Components Inc

MC1210-822-JTW
RCD Components Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR
Rated Power Dissipation (P)
0.33 W
Rated Temperature
70 °C
Resistance
8200 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. MC1210-822-JTW
    RCD Components Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.33W, 8200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for MC1210-822-JTW

This table gives cross-reference parts and alternative options found for MC1210-822-JTW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1210-822-JTW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC1210-822-JT Fixed Resistor, Metal Glaze/thick Film, 0.33W, 8200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP RCD Components Inc MC1210-822-JTW vs MC1210-822-JT
1210W4J0822TA Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd MC1210-822-JTW vs 1210W4J0822TA
1210S3J0822BC Fixed Resistor, Metal Glaze/thick Film, 0.333W, 8200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd MC1210-822-JTW vs 1210S3J0822BC
NRCS25J822TRF Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT NIC Components Corp MC1210-822-JTW vs NRCS25J822TRF
1210S3J0822TC Fixed Resistor, Metal Glaze/thick Film, 0.333W, 8200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd MC1210-822-JTW vs 1210S3J0822TC
WR10X822JGR Fixed Resistor, Metal Glaze/thick Film, 0.33W, 8200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT Walsin Technology Corporation MC1210-822-JTW vs WR10X822JGR
1210S3J0822TA Fixed Resistor, Metal Glaze/thick Film, 0.333W, 8200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd MC1210-822-JTW vs 1210S3J0822TA
RK73B2ERTTEB822J RES,SMT,THICK FILM,8.2K OHMS,200WV,5% +/-TOL,-200,200PPM TC,1210 CASE KOA Corporation MC1210-822-JTW vs RK73B2ERTTEB822J
1210S3J0822C4E Fixed Resistor, Metal Glaze/thick Film, 0.333W, 8200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd MC1210-822-JTW vs 1210S3J0822C4E
MC1210P-822-JB201W Fixed Resistor, Metal Glaze/thick Film, 0.33W, 8200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT RCD Components Inc MC1210-822-JTW vs MC1210P-822-JB201W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC1210-822-JTW by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC1210-822-JTW by RCD Components Inc

Select Manufacturer
Which Manufacturer of MC1210-822-JTW would you like to use for your alert(s)?
  • Please alert me when MC1210-822-JTW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC1210-822-JTW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC1210-822-JTW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC1210-822-JTW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC1210-822-JTW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC1210-822-JTW by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: