Part Details for MC1210-822-JB201W by RCD Components Inc
Overview of MC1210-822-JB201W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AMC1210IRHATG4 | Texas Instruments | 4 Channel Digital Filter for ADS120X family of modulators 40-VQFN -40 to 125 | |
AMC1210IRHAT | Texas Instruments | 4 Channel Digital Filter for delta-sigma modulators 40-VQFN -40 to 125 | |
AMC1210IRHAR | Texas Instruments | 4 Channel Digital Filter for delta-sigma modulators 40-VQFN -40 to 125 |
Part Details for MC1210-822-JB201W
MC1210-822-JB201W CAD Models
MC1210-822-JB201W Part Data Attributes
|
MC1210-822-JB201W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC1210-822-JB201W
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 8200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 8200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for MC1210-822-JB201W
This table gives cross-reference parts and alternative options found for MC1210-822-JB201W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1210-822-JB201W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1210-822-JT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 8200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | MC1210-822-JB201W vs MC1210-822-JT |
1210W4J0822TA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | MC1210-822-JB201W vs 1210W4J0822TA |
1210S3J0822BC | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 8200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | MC1210-822-JB201W vs 1210S3J0822BC |
NRCS25J822TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NIC Components Corp | MC1210-822-JB201W vs NRCS25J822TRF |
1210S3J0822TC | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 8200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | MC1210-822-JB201W vs 1210S3J0822TC |
WR10X822JGR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 8200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MC1210-822-JB201W vs WR10X822JGR |
1210S3J0822TA | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 8200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | MC1210-822-JB201W vs 1210S3J0822TA |
RK73B2ERTTEB822J | RES,SMT,THICK FILM,8.2K OHMS,200WV,5% +/-TOL,-200,200PPM TC,1210 CASE | KOA Corporation | MC1210-822-JB201W vs RK73B2ERTTEB822J |
1210S3J0822C4E | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 8200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | MC1210-822-JB201W vs 1210S3J0822C4E |
MC1210P-822-JB201W | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 8200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RCD Components Inc | MC1210-822-JB201W vs MC1210P-822-JB201W |