There are no models available for this part yet.
Overview of MC1210-8162-DB101Q by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW1816-20-SO7 | Renesas Electronics Corporation | AccuSwitch™ Off-Line Digital PWM Converter with 800V Bipolar Power Transistor | |
10131318-1622100LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 80u\\ Bright Tin plating, Black Color, 16 Positions, Non GW Compatible Nylon66, Tray Packing. |
CAD Models for MC1210-8162-DB101Q by RCD Components Inc
Part Data Attributes for MC1210-8162-DB101Q by RCD Components Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.33 W
|
Resistance
|
81600 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
200 V
|
Alternate Parts for MC1210-8162-DB101Q
This table gives cross-reference parts and alternative options found for MC1210-8162-DB101Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1210-8162-DB101Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1210-8162-DT101 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 81600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | MC1210-8162-DB101Q vs MC1210-8162-DT101 |
MC1210-8162-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 81600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RCD Components Inc | MC1210-8162-DB101Q vs MC1210-8162-DT101W |
MC1210P-8162-DB101 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 81600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | MC1210-8162-DB101Q vs MC1210P-8162-DB101 |
MC1210P-8162-DB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 81600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | MC1210-8162-DB101Q vs MC1210P-8162-DB101Q |
MC1210P-8162-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 81600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RCD Components Inc | MC1210-8162-DB101Q vs MC1210P-8162-DT101W |
MC1210P-8162-DT101 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 81600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | MC1210-8162-DB101Q vs MC1210P-8162-DT101 |
MC1210P-8162-DT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 81600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | MC1210-8162-DB101Q vs MC1210P-8162-DT101Q |
CR-10DL5--81K6 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 81600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | MC1210-8162-DB101Q vs CR-10DL5--81K6 |
MC1210P-8162-DB101W | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 81600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RCD Components Inc | MC1210-8162-DB101Q vs MC1210P-8162-DB101W |
MC1210-8162-DB101W | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 81600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RCD Components Inc | MC1210-8162-DB101Q vs MC1210-8162-DB101W |