Part Details for MC1210-80R6-FBW by RCD Components Inc
Overview of MC1210-80R6-FBW by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AMC1210IRHATG4 | Texas Instruments | 4 Channel Digital Filter for ADS120X family of modulators 40-VQFN -40 to 125 | |
AMC1210IRHAT | Texas Instruments | 4 Channel Digital Filter for delta-sigma modulators 40-VQFN -40 to 125 | |
AMC1210IRHAR | Texas Instruments | 4 Channel Digital Filter for delta-sigma modulators 40-VQFN -40 to 125 |
Part Details for MC1210-80R6-FBW
MC1210-80R6-FBW CAD Models
MC1210-80R6-FBW Part Data Attributes
|
MC1210-80R6-FBW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC1210-80R6-FBW
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 80.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 80.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MC1210-80R6-FBW
This table gives cross-reference parts and alternative options found for MC1210-80R6-FBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1210-80R6-FBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR10X80R6FGR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 80.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MC1210-80R6-FBW vs WR10X80R6FGR |
CR1210AFX-80R6EAS | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 80.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | MC1210-80R6-FBW vs CR1210AFX-80R6EAS |
MC1210P-80R6-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 80.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | MC1210-80R6-FBW vs MC1210P-80R6-FT101 |
NRCL25F80R6TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 80.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210 | NIC Components Corp | MC1210-80R6-FBW vs NRCL25F80R6TR10F |
NRCL25F80R6TR13F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 80.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | NIC Components Corp | MC1210-80R6-FBW vs NRCL25F80R6TR13F |
CR1210-4W-80R6FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | MC1210-80R6-FBW vs CR1210-4W-80R6FPT-13 |
RC1210K80R6FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | MC1210-80R6-FBW vs RC1210K80R6FTG |
MC1210L6F80R6SE | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 80.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | SPC Multicomp | MC1210-80R6-FBW vs MC1210L6F80R6SE |
CR1210T100O80.6R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 80.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Precision Resistive Products Inc | MC1210-80R6-FBW vs CR1210T100O80.6R+-1% |
MC1210P-80R6-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 80.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | RCD Components Inc | MC1210-80R6-FBW vs MC1210P-80R6-FBQ |