MC1210-78R7-FB
RCD Components Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.33W, 78.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP

Overview of MC1210-78R7-FB by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MC1210-78R7-FB by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC1210-78R7-FB by RCD Components Inc

MC1210-78R7-FB
RCD Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.33 W
Rated Temperature
70 °C
Resistance
78.7 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. MC1210-78R7-FB
    RCD Components Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.33W, 78.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
    VS

Alternate Parts for MC1210-78R7-FB

This table gives cross-reference parts and alternative options found for MC1210-78R7-FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1210-78R7-FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMGW35K78R7FB Fixed Resistor, Metal Glaze/thick Film, 0.33W, 78.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc MC1210-78R7-FB vs RMGW35K78R7FB
RC1210K78R7FTG Fixed Resistor, Metal Glaze/thick Film, 0.25W, 78.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT Fenghua (HK) Electronics Ltd MC1210-78R7-FB vs RC1210K78R7FTG
RC1210K78R7FBG Fixed Resistor, Metal Glaze/thick Film, 0.25W, 78.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT Fenghua (HK) Electronics Ltd MC1210-78R7-FB vs RC1210K78R7FBG
NRC-AS25F78R7TRF Fixed Resistor, Metal Glaze/thick Film, 0.33W, 78.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, NIC Components Corp MC1210-78R7-FB vs NRC-AS25F78R7TRF
RGC1210FTD78R7 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 78.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc MC1210-78R7-FB vs RGC1210FTD78R7
RS1210K78R7FCL Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 78.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Fenghua (HK) Electronics Ltd MC1210-78R7-FB vs RS1210K78R7FCL
MC1210-78R7-FT101 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 78.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP RCD Components Inc MC1210-78R7-FB vs MC1210-78R7-FT101
MC1210P-78R7-FTW Fixed Resistor, Metal Glaze/thick Film, 0.33W, 78.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, RCD Components Inc MC1210-78R7-FB vs MC1210P-78R7-FTW
MC1210-78R7-FB101W Fixed Resistor, Metal Glaze/thick Film, 0.33W, 78.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT RCD Components Inc MC1210-78R7-FB vs MC1210-78R7-FB101W
RMCS1/478.71%R Fixed Resistor, Metal Glaze/thick Film, 0.33W, 78.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc MC1210-78R7-FB vs RMCS1/478.71%R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC1210-78R7-FB by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC1210-78R7-FB by RCD Components Inc

  • Please alert me when MC1210-78R7-FB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC1210-78R7-FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC1210-78R7-FB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC1210-78R7-FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC1210-78R7-FB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC1210-78R7-FB by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: