Part Details for MC1210-7682-DBW by RCD Components Inc
Overview of MC1210-7682-DBW by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC1210-7682-DBW
MC1210-7682-DBW CAD Models
MC1210-7682-DBW Part Data Attributes
|
MC1210-7682-DBW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC1210-7682-DBW
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 76800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 76800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for MC1210-7682-DBW
This table gives cross-reference parts and alternative options found for MC1210-7682-DBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1210-7682-DBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2EXTED7682D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 76800ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | MC1210-7682-DBW vs RK73H2EXTED7682D |
RK73H2ERTTEB7682D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 76800ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | MC1210-7682-DBW vs RK73H2ERTTEB7682D |
MC1210-7682-DBQ | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 76800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | MC1210-7682-DBW vs MC1210-7682-DBQ |
RM25R-76K8-D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 76800ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | RFE International Inc | MC1210-7682-DBW vs RM25R-76K8-D |
RM14D7682CTDK-X | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 76800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | MC1210-7682-DBW vs RM14D7682CTDK-X |
CR-10DL6--76K8 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 76800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | MC1210-7682-DBW vs CR-10DL6--76K8 |
RK73H2ETTDB7682D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 76800ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | MC1210-7682-DBW vs RK73H2ETTDB7682D |
TSR4GTD7682V | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 76800ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Tateyama Kagaku Group | MC1210-7682-DBW vs TSR4GTD7682V |
CR-10DLF--76K8 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 76800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | MC1210-7682-DBW vs CR-10DLF--76K8 |
RK73H2ETTEB7682D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 76800ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | MC1210-7682-DBW vs RK73H2ETTEB7682D |