Part Details for MC1210-61R9-FTW by RCD Components Inc
Overview of MC1210-61R9-FTW by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC1210-61R9-FTW
MC1210-61R9-FTW CAD Models
MC1210-61R9-FTW Part Data Attributes
|
MC1210-61R9-FTW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC1210-61R9-FTW
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 61.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 61.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MC1210-61R9-FTW
This table gives cross-reference parts and alternative options found for MC1210-61R9-FTW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1210-61R9-FTW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS1/461.91%R | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 61.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MC1210-61R9-FTW vs RMCS1/461.91%R |
MC1210P-61R9-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 61.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | MC1210-61R9-FTW vs MC1210P-61R9-FT101Q |
RC1210K61R9FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 61.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | MC1210-61R9-FTW vs RC1210K61R9FTL |
MC1210P-61R9-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 61.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | MC1210-61R9-FTW vs MC1210P-61R9-FB101Q |
CR1210TT100O61.9R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 61.9ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Precision Resistive Products Inc | MC1210-61R9-FTW vs CR1210TT100O61.9R+-1% |
CR1210-4W-61R9FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 61.9ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | MC1210-61R9-FTW vs CR1210-4W-61R9FSNT |
WR10X61R9FTL | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 61.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MC1210-61R9-FTW vs WR10X61R9FTL |
CR-10FHF--61R9 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 61.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | MC1210-61R9-FTW vs CR-10FHF--61R9 |
CR1210-4W-61R9FPT | Fixed Resistor, 0.25W, 61.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | MC1210-61R9-FTW vs CR1210-4W-61R9FPT |
NRCL25F61R9TRF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 61.9ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210 | NIC Components Corp | MC1210-61R9-FTW vs NRCL25F61R9TRF |