MC1210-5604-FT201W
RCD Components Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5600000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT

Overview of MC1210-5604-FT201W by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
R7F7015604AFP-C Renesas Electronics Corporation High-end Automotive Microcontrollers Ideal for Body Applications

CAD Models for MC1210-5604-FT201W by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC1210-5604-FT201W by RCD Components Inc

MC1210-5604-FT201W
RCD Components Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR
Rated Power Dissipation (P)
0.33 W
Resistance
5600000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. MC1210-5604-FT201W
    RCD Components Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5600000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for MC1210-5604-FT201W

This table gives cross-reference parts and alternative options found for MC1210-5604-FT201W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1210-5604-FT201W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC1210W-5604-FT Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5600000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE RCD Components Inc MC1210-5604-FT201W vs MC1210W-5604-FT
MC1210P-5604-FB201 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5600000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP RCD Components Inc MC1210-5604-FT201W vs MC1210P-5604-FB201
RMC1/4K5604FB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc MC1210-5604-FT201W vs RMC1/4K5604FB
MC1210-5604-FTW Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5600000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT RCD Components Inc MC1210-5604-FT201W vs MC1210-5604-FTW
RMC1/4K5604FTE Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc MC1210-5604-FT201W vs RMC1/4K5604FTE
RK73H2EXTD5604F Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5600000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc MC1210-5604-FT201W vs RK73H2EXTD5604F
MC1210-5604-FB201Q Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5600000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP RCD Components Inc MC1210-5604-FT201W vs MC1210-5604-FB201Q
RK73H2EXTDD5604F Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5600000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc MC1210-5604-FT201W vs RK73H2EXTDD5604F
MC1210-5604-FT201 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5600000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP RCD Components Inc MC1210-5604-FT201W vs MC1210-5604-FT201
MC1210P-5604-FT201W Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5600000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT RCD Components Inc MC1210-5604-FT201W vs MC1210P-5604-FT201W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC1210-5604-FT201W by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC1210-5604-FT201W by RCD Components Inc

Select Manufacturer
Which Manufacturer of MC1210-5604-FT201W would you like to use for your alert(s)?
  • Please alert me when MC1210-5604-FT201W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC1210-5604-FT201W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC1210-5604-FT201W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC1210-5604-FT201W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC1210-5604-FT201W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC1210-5604-FT201W by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: