Part Details for MC1210-5112-FBW by RCD Components Inc
Overview of MC1210-5112-FBW by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC1210-5112-FBW
MC1210-5112-FBW CAD Models
MC1210-5112-FBW Part Data Attributes
|
MC1210-5112-FBW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC1210-5112-FBW
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 51100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 51100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MC1210-5112-FBW
This table gives cross-reference parts and alternative options found for MC1210-5112-FBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1210-5112-FBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1210P-5112-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 51100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | MC1210-5112-FBW vs MC1210P-5112-FB101Q |
CAS14F5112CT | Fixed Resistor, 0.3333W, 51100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | MC1210-5112-FBW vs CAS14F5112CT |
RMC1/4-5112FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | MC1210-5112-FBW vs RMC1/4-5112FB |
NMCT1210FG51K1 | RESISTOR, 0.33W, 1%, 100ppm, 51100ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MC1210-5112-FBW vs NMCT1210FG51K1 |
RC1210K5112FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | MC1210-5112-FBW vs RC1210K5112FCG |
RK73H2EXTED5112F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 51100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | MC1210-5112-FBW vs RK73H2EXTED5112F |
MC1210P-5112-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 51100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RCD Components Inc | MC1210-5112-FBW vs MC1210P-5112-FT101W |
TSR4GF5112V | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 51100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Tateyama Kagaku Group | MC1210-5112-FBW vs TSR4GF5112V |
TSR4GTF5112V | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 51100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Tateyama Kagaku Group | MC1210-5112-FBW vs TSR4GTF5112V |
RK73H2ETTEB5112F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 51100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | MC1210-5112-FBW vs RK73H2ETTEB5112F |