Part Details for MC1210-4531-FT101Q by RCD Components Inc
Overview of MC1210-4531-FT101Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M2004-02-644.5313T | Renesas Electronics Corporation | Frequency Translation PLL | |
M2006-02A-644.5313 | Renesas Electronics Corporation | VCSO Based FEC Clock PLL | |
M2053-11-644.5313 | Renesas Electronics Corporation | VCSO Based PLL for GbE 64B/66B FEC |
Part Details for MC1210-4531-FT101Q
MC1210-4531-FT101Q CAD Models
MC1210-4531-FT101Q Part Data Attributes
|
MC1210-4531-FT101Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC1210-4531-FT101Q
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4530ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 4530 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MC1210-4531-FT101Q
This table gives cross-reference parts and alternative options found for MC1210-4531-FT101Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1210-4531-FT101Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1210-4531-FT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4530ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | MC1210-4531-FT101Q vs MC1210-4531-FT |
1210S3F4531TD | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 4530ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | MC1210-4531-FT101Q vs 1210S3F4531TD |
NRC-AS25F4531TRF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4530ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | MC1210-4531-FT101Q vs NRC-AS25F4531TRF |
RMC1/4-4531FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4530ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | MC1210-4531-FT101Q vs RMC1/4-4531FB |
1210S3F4531C5 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 4530ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | MC1210-4531-FT101Q vs 1210S3F4531C5 |
HQ07W4F4531TCE | Fixed Resistor, 0.25W, 4530ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | MC1210-4531-FT101Q vs HQ07W4F4531TCE |
1210W4F4531BDE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4530ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | MC1210-4531-FT101Q vs 1210W4F4531BDE |
1210W4F4531CA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4530ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | MC1210-4531-FT101Q vs 1210W4F4531CA |
1210S3F4531CA | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 4530ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | MC1210-4531-FT101Q vs 1210S3F4531CA |
RK73H2ET4531F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4530ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | MC1210-4531-FT101Q vs RK73H2ET4531F |