MC1210-2982-DB101Q
RCD Components Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.33W, 29800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP

Overview of MC1210-2982-DB101Q by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MC1210-2982-DB101Q by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC1210-2982-DB101Q by RCD Components Inc

MC1210-2982-DB101Q
RCD Components Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Package Description
, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Rated Power Dissipation (P)
0.33 W
Resistance
29800 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. MC1210-2982-DB101Q
    RCD Components Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.33W, 29800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
    VS

Alternate Parts for MC1210-2982-DB101Q

This table gives cross-reference parts and alternative options found for MC1210-2982-DB101Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1210-2982-DB101Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC1210P-2982-DB101 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 29800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP RCD Components Inc MC1210-2982-DB101Q vs MC1210P-2982-DB101
MC1210P-2982-DB101W Fixed Resistor, Metal Glaze/thick Film, 0.33W, 29800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT RCD Components Inc MC1210-2982-DB101Q vs MC1210P-2982-DB101W
MC1210-2982-DT101Q Fixed Resistor, Metal Glaze/thick Film, 0.33W, 29800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP RCD Components Inc MC1210-2982-DB101Q vs MC1210-2982-DT101Q
MC1210P-2982-DT101 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 29800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP RCD Components Inc MC1210-2982-DB101Q vs MC1210P-2982-DT101
MC1210P-2982-DT101Q Fixed Resistor, Metal Glaze/thick Film, 0.33W, 29800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP RCD Components Inc MC1210-2982-DB101Q vs MC1210P-2982-DT101Q
MC1210P-2982-DB101Q Fixed Resistor, Metal Glaze/thick Film, 0.33W, 29800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP RCD Components Inc MC1210-2982-DB101Q vs MC1210P-2982-DB101Q
CR-10DL5--29K8 Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 29800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Viking Tech Corp MC1210-2982-DB101Q vs CR-10DL5--29K8
MC1210-2982-DB101 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 29800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP RCD Components Inc MC1210-2982-DB101Q vs MC1210-2982-DB101
MC1210-2982-DT101W Fixed Resistor, Metal Glaze/thick Film, 0.33W, 29800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT RCD Components Inc MC1210-2982-DB101Q vs MC1210-2982-DT101W
MC1210-2982-DT101 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 29800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP RCD Components Inc MC1210-2982-DB101Q vs MC1210-2982-DT101

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC1210-2982-DB101Q by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC1210-2982-DB101Q by RCD Components Inc

  • Please alert me when MC1210-2982-DB101Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC1210-2982-DB101Q alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC1210-2982-DB101Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC1210-2982-DB101Q alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC1210-2982-DB101Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC1210-2982-DB101Q by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: