MC1210-28R7-FB101
RCD Components Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.33W, 28.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP

Overview of MC1210-28R7-FB101 by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MC1210-28R7-FB101 by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC1210-28R7-FB101 by RCD Components Inc

MC1210-28R7-FB101
RCD Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Chip
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.5 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.33 W
Resistance
28.7 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. MC1210-28R7-FB101
    RCD Components Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.33W, 28.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
    VS

Alternate Parts for MC1210-28R7-FB101

This table gives cross-reference parts and alternative options found for MC1210-28R7-FB101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1210-28R7-FB101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC1210P-28R7-FB101W Fixed Resistor, Metal Glaze/thick Film, 0.33W, 28.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT RCD Components Inc MC1210-28R7-FB101 vs MC1210P-28R7-FB101W
MC1210-28R7-FB Fixed Resistor, Metal Glaze/thick Film, 0.33W, 28.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP RCD Components Inc MC1210-28R7-FB101 vs MC1210-28R7-FB
NMCT1210FT28R7 RESISTOR, 0.33W, 1%, 100ppm, 28.7ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc MC1210-28R7-FB101 vs NMCT1210FT28R7
RCS3225F28R7AS Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 28.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Samsung Electro-Mechanics MC1210-28R7-FB101 vs RCS3225F28R7AS
MC1210-28R7-FBW Fixed Resistor, Metal Glaze/thick Film, 0.33W, 28.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP RCD Components Inc MC1210-28R7-FB101 vs MC1210-28R7-FBW
MC1210P-28R7-FT101 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 28.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP RCD Components Inc MC1210-28R7-FB101 vs MC1210P-28R7-FT101
RMGW35K28R7FB Fixed Resistor, Metal Glaze/thick Film, 0.33W, 28.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc MC1210-28R7-FB101 vs RMGW35K28R7FB
CR-10FLD--28R7 Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 28.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Viking Tech Corp MC1210-28R7-FB101 vs CR-10FLD--28R7
WR10X28R7FT Fixed Resistor, Metal Glaze/thick Film, 0.33W, 28.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Walsin Technology Corporation MC1210-28R7-FB101 vs WR10X28R7FT
MC1210-28R7-FB101Q Fixed Resistor, Metal Glaze/thick Film, 0.33W, 28.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP RCD Components Inc MC1210-28R7-FB101 vs MC1210-28R7-FB101Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC1210-28R7-FB101 by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC1210-28R7-FB101 by RCD Components Inc

  • Please alert me when MC1210-28R7-FB101 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC1210-28R7-FB101 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC1210-28R7-FB101 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC1210-28R7-FB101 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC1210-28R7-FB101.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC1210-28R7-FB101 by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: