Part Details for MC1210-22R6-FBQ by RCD Components Inc
Overview of MC1210-22R6-FBQ by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GRM022R61C104ME05L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose | |
GRM022R61A104ME05L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose |
Part Details for MC1210-22R6-FBQ
MC1210-22R6-FBQ CAD Models
MC1210-22R6-FBQ Part Data Attributes
|
MC1210-22R6-FBQ
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC1210-22R6-FBQ
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 22.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 22.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MC1210-22R6-FBQ
This table gives cross-reference parts and alternative options found for MC1210-22R6-FBQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1210-22R6-FBQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS1210K22R6FCL | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 22.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | MC1210-22R6-FBQ vs RS1210K22R6FCL |
CR1210F22R6P05 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 22.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ever Ohms Technology Co Ltd | MC1210-22R6-FBQ vs CR1210F22R6P05 |
WR10X22R6FTL | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 22.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MC1210-22R6-FBQ vs WR10X22R6FTL |
CR-10FLF--22R6 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 22.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | MC1210-22R6-FBQ vs CR-10FLF--22R6 |
NRCL25F22R6TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 22.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210 | NIC Components Corp | MC1210-22R6-FBQ vs NRCL25F22R6TR10F |
CR1210T100O22.6R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 22.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Precision Resistive Products Inc | MC1210-22R6-FBQ vs CR1210T100O22.6R+-1% |
NRC-AS25F22R6TRF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 22.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | NIC Components Corp | MC1210-22R6-FBQ vs NRC-AS25F22R6TRF |
RC1210K22R6FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | MC1210-22R6-FBQ vs RC1210K22R6FB |
RCS3225F22R6ES | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 22.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | Samsung Electro-Mechanics | MC1210-22R6-FBQ vs RCS3225F22R6ES |
MC1210-22R6-FT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 22.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | MC1210-22R6-FBQ vs MC1210-22R6-FT |