Part Details for MC1210-13R3-FB101W by RCD Components Inc
Overview of MC1210-13R3-FB101W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFV13R-3STBE1HLF | Amphenol Communications Solutions | 0.50mm Flex Connector, SFV-R Series, 13 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free with Cable-Lock, Gold Flash. | |
RJE7218813R3 | Amphenol Communications Solutions | Modular Jack - High Performance, Input Output Connectors 8P8C, Shield, With LEDs. | |
SFW13R-3STAE5LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 13 Position, Bottom side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, with Cable Lock, Selective Gold plated Terminals with Tin-plate Solder-tail, Plastic Reel. |
Part Details for MC1210-13R3-FB101W
MC1210-13R3-FB101W CAD Models
MC1210-13R3-FB101W Part Data Attributes
|
MC1210-13R3-FB101W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC1210-13R3-FB101W
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 13.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 13.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MC1210-13R3-FB101W
This table gives cross-reference parts and alternative options found for MC1210-13R3-FB101W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1210-13R3-FB101W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCL25F13R3TRF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 13.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210 | NIC Components Corp | MC1210-13R3-FB101W vs NRCL25F13R3TRF |
RMCS1/413.31%A | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | SEI Stackpole Electronics Inc | MC1210-13R3-FB101W vs RMCS1/413.31%A |
WR10X13R3FQR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 13.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MC1210-13R3-FB101W vs WR10X13R3FQR |
NRC25F13R3TRF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 13.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | MC1210-13R3-FB101W vs NRC25F13R3TRF |
RM25R-13R3-F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 13.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | RFE International Inc | MC1210-13R3-FB101W vs RM25R-13R3-F |
NRCL25F13R3TR10F | Res,SMT,Thick Film,13.3 Ohms,200WV,1% +/-Tol,-100,100ppm TC,1210 Case | NIC Components Corp | MC1210-13R3-FB101W vs NRCL25F13R3TR10F |
CR1210TT100O13.3R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 13.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Precision Resistive Products Inc | MC1210-13R3-FB101W vs CR1210TT100O13.3R+-1% |
RCS3225F13R3CS | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 13.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | Samsung Electro-Mechanics | MC1210-13R3-FB101W vs RCS3225F13R3CS |
CR-10FHF--13R3 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 13.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | MC1210-13R3-FB101W vs CR-10FHF--13R3 |
MC1210-13R3-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 13.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RCD Components Inc | MC1210-13R3-FB101W vs MC1210-13R3-FT101W |