Part Details for MC1210-1152-FBW by RCD Components Inc
Overview of MC1210-1152-FBW by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ACT11520DW-G | Rochester Electronics LLC | 74ACT11520 - Identity Comparator |
Part Details for MC1210-1152-FBW
MC1210-1152-FBW CAD Models
MC1210-1152-FBW Part Data Attributes
|
MC1210-1152-FBW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC1210-1152-FBW
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 11500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 11500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MC1210-1152-FBW
This table gives cross-reference parts and alternative options found for MC1210-1152-FBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1210-1152-FBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210W4F1152CAE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | MC1210-1152-FBW vs 1210W4F1152CAE |
MC1210P-1152-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 11500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | MC1210-1152-FBW vs MC1210P-1152-FB101Q |
RK73H2ERTTDB1152F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 11500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | MC1210-1152-FBW vs RK73H2ERTTDB1152F |
MC1210P-1152-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 11500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | MC1210-1152-FBW vs MC1210P-1152-FT101 |
1210S3F1152B5 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 11500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | MC1210-1152-FBW vs 1210S3F1152B5 |
NRCL25F1152TRF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 11500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210 | NIC Components Corp | MC1210-1152-FBW vs NRCL25F1152TRF |
NRC-AS25F1152TRF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 11500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | NIC Components Corp | MC1210-1152-FBW vs NRC-AS25F1152TRF |
MC1210P-1152-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 11500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | MC1210-1152-FBW vs MC1210P-1152-FT101Q |
RK73H2EXTED1152F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 11500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | MC1210-1152-FBW vs RK73H2EXTED1152F |
RS1210K1152FCG | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 11500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | MC1210-1152-FBW vs RS1210K1152FCG |