Part Details for MC1210-1021-FTQ by RCD Components Inc
Overview of MC1210-1021-FTQ by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2102-1N | Rochester Electronics LLC | 2102 - Standard SRAM, 1KX1, 500ns, MOS, PDIP16 | |
PCV-0-102-10L | Coilcraft Inc | General Purpose Inductor, 1uH, 15%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RJK1021DPN-00#00 | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 70A 20Mohm To-220Ab |
Part Details for MC1210-1021-FTQ
MC1210-1021-FTQ CAD Models
MC1210-1021-FTQ Part Data Attributes
|
MC1210-1021-FTQ
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC1210-1021-FTQ
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1020ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 1020 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MC1210-1021-FTQ
This table gives cross-reference parts and alternative options found for MC1210-1021-FTQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1210-1021-FTQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1210S3F1021B4 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 1020ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | MC1210-1021-FTQ vs 1210S3F1021B4 |
1210W4F1021B5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1020ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | MC1210-1021-FTQ vs 1210W4F1021B5E |
MC1210L6F1021SE | SPC Multicomp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 1020ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | MC1210-1021-FTQ vs MC1210L6F1021SE |
RK73H2EXTED1021F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1020ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | MC1210-1021-FTQ vs RK73H2EXTED1021F |
1210S3F1021T3E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 1020ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | MC1210-1021-FTQ vs 1210S3F1021T3E |
1210S3F1021BB | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 1020ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | MC1210-1021-FTQ vs 1210S3F1021BB |
1210S3F1021B1E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 1020ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | MC1210-1021-FTQ vs 1210S3F1021B1E |
RC1210K1021FBG | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1020ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | MC1210-1021-FTQ vs RC1210K1021FBG |
RS1210K1021FCG | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1020ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | MC1210-1021-FTQ vs RS1210K1021FCG |
CR-10FLA--1K02 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1020ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | MC1210-1021-FTQ vs CR-10FLA--1K02 |